Lobe knobs, BT.P series, ELESA+GANTER

Lobe knobs, BT.P series, ELESA+GANTER, BT.16P-M4X10, BT.16P-M4X16, BT.16P-M5X10, BT.16P-M5X16 |EN|
Manufacturer
Mounting elementknob
Body materialpolyamide
Plunger materialzinc plated steel
Featuresknurled
Symbol Diameter External thread Thread len. Height
[mm] [mm] [mm]
BT.16P-M4X10 16 M4 10 13
BT.16P-M4X16 16 M4 16 13
BT.16P-M5X10 16 M5 10 13
BT.16P-M5X16 16 M5 16 13
BT.20P-M5X10 20 M5 10 16
BT.20P-M5X16 20 M5 16 16
BT.20P-M5X25 20 M5 25 16
BT.20P-M6X10 20 M6 10 16
BT.20P-M6X16 20 M6 16 16
BT.20P-M6X25 20 M6 25 16
BT.20P-M6X40 20 M6 40 16
BT.25P-M6X16 25 M6 16 19
BT.25P-M6X25 25 M6 25 19
BT.25P-M8X16 25 M8 16 19
BT.25P-M8X25 25 M8 25 19
BT.32P-M10X20 32 M10 20 22
BT.32P-M10X30 32 M10 30 22
BT.32P-M10X40 32 M10 40 22
BT.32P-M8X16 32 M8 16 22
BT.32P-M8X25 32 M8 25 22
BT.32P-M8X40 32 M8 40 22
BT.40P-M10X30 40 M10 30 27
BT.50P-M10X30 50 M10 30 28.5