| Manufacturer | ELESA+GANTER |
| Mounting element | knob wing |
| Body material | stainless steel |
| Plunger material | stainless steel |
| Symbol | External thread | Thread len. | Width |
|---|---|---|---|
| [mm] | [mm] | ||
| GN431-25-M6-16 | M6 | 16 | 25 |
| GN431-30-M6-16 | M6 | 16 | 30 |
| GN431-25-M6-25 | M6 | 25 | 25 |
| GN431-30-M6-25 | M6 | 25 | 30 |
| GN431-30-M8-16 | M8 | 16 | 30 |
| GN431-36-M8-16 | M8 | 16 | 36 |
| GN431-30-M8-25 | M8 | 25 | 30 |
| GN431-36-M8-32 | M8 | 32 | 36 |
| GN431-36-M10-20 | M10 | 20 | 36 |
| GN431-36-M10-30 | M10 | 30 | 36 |
| GN431-36-M10-40 | M10 | 40 | 36 |
| GN431-25-M6-20 | M6 | 20 | 25 |
| GN431-30-M6-20 | M6 | 20 | 30 |
| GN431-30-M8-20 | M8 | 20 | 30 |
| GN431-30-M8-32 | M8 | 32 | 30 |
| GN431-36-M8-20 | M8 | 20 | 36 |
| GN431-36-M8-25 | M8 | 25 | 36 |