Locator; KNIPEX

Manufacturer
Type of crimping tool accessorieslocator
Related itemsKNP.975263A, KNP.975263DGA
Symbol Manufacturer's part number Product description Application - series/manufacturer Wire cross-section Wire size
[mm2]
KNP.975963HA1 97 59 63 HA1 Locator;28AWG÷14AWG;Han D®,Han E®,Han-Yellock;0.08÷2.5mm2 Han D®, Han E®, Han-Yellock 0.08...2.5 28AWG...14AWG
KNP.975963HU1 97 59 63 HU1 Locator;28AWG÷14AWG;701090*,701098*,M16,M23;0.08÷2.5mm2 701090*, 701098*, M16, M23 0.08...2.5 28AWG...14AWG
KNP.975963PC2 97 59 63 PC2 Locator;28AWG÷14AWG;RC;0.08÷2.5mm2 RC 0.08...2.5 28AWG...14AWG
KNP.975963PC3 97 59 63 PC3 Locator;28AWG÷14AWG;RC;0.08÷2.5mm2 RC 0.08...2.5 28AWG...14AWG
KNP.975963PC4 97 59 63 PC4 Locator;28AWG÷14AWG;CC,CUC,D-Sub,VS;0.08÷2.5mm2 CC, CUC, D-Sub, VS 0.08...2.5 28AWG...14AWG
KNP.975963TE1 97 59 63 TE1 Locator;28AWG÷14AWG;M17,M23,M27,M40;0.08÷2.5mm2 M17, M23, M27, M40 0.08...2.5 28AWG...14AWG
KNP.975963TE2 97 59 63 TE2 Locator;28AWG÷14AWG;M17,M23;0.08÷2.5mm2 M17, M23 0.08...2.5 28AWG...14AWG
KNP.975965HU1 97 59 65 HU1 Locator;26AWG÷10AWG;0.14÷6mm2 - 0.14...6 26AWG...10AWG
KNP.975965IL1 97 59 65 IL1 Locator;26AWG÷10AWG;10 A,16 A,40 A,CC,CD,CX;0.14÷6mm2 10 A, 16 A, 40 A, CC, CD, CX 0.14...6 26AWG...10AWG
KNP.975965PC1 97 59 65 PC1 Locator;26AWG÷10AWG;SF-,SM,ST-;0.14÷6mm2 SF-, SM, ST- 0.14...6 26AWG...10AWG
KNP.975965TE1 97 59 65 TE1 Locator;26AWG÷10AWG;M17,M23,M27,M40;0.14÷6mm2 M17, M23, M27, M40 0.14...6 26AWG...10AWG
KNP.975965TE2 97 59 65 TE2 Locator;26AWG÷10AWG;M17,M23,M40;0.14÷6mm2 M17, M23, M40 0.14...6 26AWG...10AWG