| Manufacturer | RST ROZTOCZE |
| Mounting element | lock |
| Material | zinc and aluminium alloy |
| Symbol | Plating material | Version | Key code | Closing lever operation depth |
|---|---|---|---|---|
| [mm] | ||||
| 2.L18.001-21 | chromium | - | 1333 | 21 |
| 2.L18.001-18 | chromium | - | 1333 | 18 |
| 2.L18.002-18 | black finish | - | 1333 | 18 |
| 2.L18.002-21 | black finish | - | 1333 | - |
| 2.L18.003-18 | chromium | different cylinder | - | 18 |
| 2.L18.003-21 | chromium | different cylinder | - | 21 |
| 2.L18.004-18 | black finish | different cylinder | - | 18 |
| 2.L18.004-21 | black finish | different cylinder | - | 21 |
| 2.L18.005-18 | chromium | without cylinder | - | 18 |
| 2.L18.005-21 | chromium | without cylinder | - | 21 |
| 2.L18.006-18 | black finish | without cylinder | - | 18 |
| 2.L18.006-21 | black finish | without cylinder | - | 21 |
| 2.L30.001-30 | chromium | - | 1333 | 30 |
| 2.L30.001-33 | chromium | - | 1333 | 33 |
| 2.L30.002-30 | black finish | - | 1333 | 30 |
| 2.L30.002-33 | black finish | - | 1333 | 33 |
| 2.L30.003-30 | chromium | different cylinder | - | 30 |
| 2.L30.003-33 | chromium | different cylinder | - | 33 |
| 2.L30.004-30 | black finish | different cylinder | - | 30 |
| 2.L30.004-33 | black finish | different cylinder | - | 33 |
| 2.L30.005-30 | chromium | without cylinder | - | 30 |
| 2.L30.005-33 | chromium | without cylinder | - | 33 |
| 2.L30.006-30 | black finish | without cylinder | - | 30 |
| 2.L30.006-33 | black finish | without cylinder | - | 33 |
| 2.L60.001-60 | chromium | - | 1333 | 60 |
| 2.L60.001-63 | chromium | - | 1333 | 63 |
| 2.L60.002-60 | black finish | - | 1333 | 60 |
| 2.L60.002-63 | black finish | - | 1333 | 63 |
| 2.L60.003-60 | chromium | different cylinder | - | 60 |
| 2.L60.003-63 | chromium | different cylinder | - | 63 |
| 2.L60.004-60 | black finish | different cylinder | - | 60 |
| 2.L60.004-63 | black finish | different cylinder | - | 63 |
| 2.L60.005-60 | chromium | without cylinder | - | 60 |
| 2.L60.005-63 | chromium | without cylinder | - | 63 |
| 2.L60.006-60 | black finish | without cylinder | - | 60 |
| 2.L60.006-63 | black finish | without cylinder | - | 63 |