| Manufacturer | RST ROZTOCZE |
| Mounting element | lock |
| Material | zinc and aluminium alloy |
| Features | without key |
| Closing lever operation depth | 15mm |
| Symbol | Key code | Version |
|---|---|---|
| M22/B-D5-15-5-L | D5 | left |
| M22/B-KW8-15-4-L | KW8 | left |
| M22/B-KW8-15-5-L | KW8 | left |
| M22/B-T9-15-4-L | T9 | left |
| M22/B-T9-15-4-P | T9 | right |
| M22/B-T9-15-5-L | T9 | left |
| M22/B-T9-15-5-P | T9 | right |