Plug; IDC; female; Pitch: 2.54mm; 3M
| Manufacturer | 3M |
| Connector | plug |
| Kind | female |
| Tape pitch | 1.27mm |
| Contacts pitch | 2.54mm |
| Contact plating | gold-plated |
| Operating temperature | -55...105°C |
| Electrical mounting | IDC |
| Mechanical mounting | for ribbon cable |
| Type of connector | IDC |
| Manufacturer series | 891 |
| Symbol: (89110-0101) |
| Maximum current | 2.5A |
| No. of pins | 10 |
| Layout | 2x5 |
| Spatial orientation | straight |
| Symbol: (89114-0101) |
| Maximum current | 2.5A |
| No. of pins | 14 |
| Layout | 2x7 |
| Spatial orientation | straight |
| Symbol: (89116-0101) |
| Maximum current | 2.5A |
| No. of pins | 16 |
| Layout | 2x8 |
| Spatial orientation | straight |
| Symbol: (89120-0101) |
| Maximum current | 2.5A |
| No. of pins | 20 |
| Layout | 2x10 |
| Spatial orientation | straight |
| Symbol: (89124-0101HA) |
| Maximum current | 2.5A |
| No. of pins | 24 |
| Layout | 2x12 |
| Symbol: (89126-0101, 89126-0101HA) |
| Maximum current | 2.5A |
| No. of pins | 26 |
| Layout | 2x13 |
| Spatial orientation | straight |
| Symbol: (89134-0101) |
| Maximum current | 2.5A |
| No. of pins | 34 |
| Layout | 2x17 |
| Spatial orientation | straight |
| Symbol: (89140-0101, 89140-0101HA) |
| Maximum current | 2.5A |
| No. of pins | 40 |
| Layout | 2x20 |
| Spatial orientation | straight |
| Symbol: (89150-0101) |
| Maximum current | 2.5A |
| No. of pins | 50 |
| Layout | 2x25 |
| Spatial orientation | straight |