Tip: for desoldering irons; DENON
Applications
for desoldering iron
Dimensions
Fig. 1.
Type of tip
for desoldering irons
Symbol
D1 dimension
D2 dimension
[mm]
[mm]
DN-SC0001
2.5
7
DN-SC0001A
2.5
7
DN-SC0001B
2.2
6
DN-SC0001C
1.5
5
DN-SC0001E
2
6
Hole diameter:
1mm
(
DN-SC0001
,
DN-SC0001E
)
0.8mm
(
DN-SC0001A
,
DN-SC0001C
)
1.5mm
(
DN-SC0001B
)