| Manufacturer | LOGILINK |
| Cable | fiber patch cord |
| Optic fibre category | OM5 |
| Insulation colour | green |
| Fiber dimensions | 50/125µm |
| Ver. | duplex, multi mode (MM) |
| Connector colour | grey |
| Kind of fiber | MMF OM5 |
| Wire insulation material | LSZH |
| Kind of material | halogen free |
| Øext. cable | 2mm |
| Symbol | Structure | Cable length |
|---|---|---|
| [m] | ||
| FP5LC00 | LC/UPC; both sides | 0.5 |
| FP5LC01 | LC/UPC; both sides | 1 |
| FP5LC02 | LC/UPC; both sides | 2 |
| FP5LC03 | LC/UPC; both sides | 3 |
| FP5LC05 | LC/UPC; both sides | 5 |
| FP5LC07 | LC/UPC; both sides | 7.5 |
| FP5LC10 | LC/UPC; both sides | 10 |
| FP5LC15 | LC/UPC; both sides | 15 |
| FP5LC20 | LC/UPC; both sides | 20 |
| FP5LS00 | LC/UPC; SC/UPC | 0.5 |
| FP5LS01 | LC/UPC; SC/UPC | 1 |
| FP5LS02 | LC/UPC; SC/UPC | 2 |
| FP5LS03 | LC/UPC; SC/UPC | 3 |
| FP5LS05 | LC/UPC; SC/UPC | 5 |
| FP5LS07 | LC/UPC; SC/UPC | 7.5 |
| FP5LS10 | LC/UPC; SC/UPC | 10 |
| FP5LS15 | LC/UPC; SC/UPC | 15 |
| FP5LS20 | LC/UPC; SC/UPC | 20 |