| Manufacturer | LOGILINK |
| Cable | fiber patch cord |
| Ver. | duplex, single mode (SM) |
| Wire insulation material | LSZH |
| Kind of material | halogen free |
| Optic fibre category | OS2 |
| Fiber dimensions | 9/125µm |
| Kind of fiber | SMF G652D |
| Symbol | Connector colour | Insulation colour | Øext. cable | Structure | Cable length |
|---|---|---|---|---|---|
| [mm] | [m] | ||||
| FC0LC01 | green | white | 3 | LC/APC; both sides | 1 |
| FC0LC02 | green | white | 3 | LC/APC; both sides | 2 |
| FC0LC03 | green | white | 3 | LC/APC; both sides | 3 |
| FC0LC05 | green | white | 3 | LC/APC; both sides | 5 |
| FC0LC07 | green | white | 3 | LC/APC; both sides | 7.5 |
| FC0LC10 | green | white | 3 | LC/APC; both sides | 10 |
| FC0LC15 | green | white | 3 | LC/APC; both sides | 15 |
| FC0LC20 | green | white | 3 | LC/APC; both sides | 20 |
| FP0LS01 | blue | yellow | 2 | LC/UPC; SC/UPC | 1 |
| FP0LS02 | blue | yellow | 2 | LC/UPC; SC/UPC | 2 |
| FP0LS03 | blue | yellow | 2 | LC/UPC; SC/UPC | 3 |
| FP0LS05 | blue | yellow | 2 | LC/UPC; SC/UPC | 5 |
| FP0LS10 | blue | yellow | 2 | LC/UPC; SC/UPC | 10 |
| FP0LC01 | blue | yellow | 2 | LC/UPC; both sides | 1 |
| FP0LC02 | blue | yellow | 2 | LC/UPC; both sides | 2 |
| FP0LC03 | blue | yellow | 2 | LC/UPC; both sides | 3 |
| FP0LC10 | blue | yellow | 2 | LC/UPC; both sides | 10 |
| FP0LC15 | blue | yellow | 2 | LC/UPC; both sides | 15 |
| FP0LC20 | blue | yellow | 2 | LC/UPC; both sides | 20 |
| FP0LC30 | blue | yellow | 2 | LC/UPC; both sides | 30 |
| FP0LC40 | blue | yellow | 2 | LC/UPC; both sides | 40 |
| FP0LC50 | blue | yellow | 2 | LC/UPC; both sides | 50 |
| FP0LC75 | blue | yellow | 2 | LC/UPC; both sides | 75 |
| FP0LC11 | blue | yellow | 2 | LC/UPC; both sides | 100 |
| FP0SC01 | blue | yellow | 2 | SC/UPC; both sides | 1 |
| FP0SC02 | blue | yellow | 2 | SC/UPC; both sides | 2 |
| FP0SC03 | blue | yellow | 2 | SC/UPC; both sides | 3 |
| FP0SC05 | blue | yellow | 2 | SC/UPC; both sides | 5 |
| FP0SC10 | blue | yellow | 2 | SC/UPC; both sides | 10 |