LOGILINK overvoltage protection plug socket strips

LOGILINK overvoltage protection plug socket strips, LPS201, LPS202, LPS202B, LPS203U, LPS204 |EN|
Manufacturer
Symbol Max. operating voltage IP rating Ioper. max Colour Pwr lead length Sockets no.
[V AC] [A] [m]
LPS201 230 IP20 16 white 1.5 9
LPS202 230 IP20 16 white 1.5 6
LPS202B 230 IP20 16 black 1.5 6
LPS205 230 IP20 16 white 1.4 3
LPS206 230 IP20 16 white 1.4 3
LPS206B 230 IP20 16 black 1.4 3
LPS207 230 IP20 16 white, black 3 8
LPS210 230 IP20 16 white 5 7
LPS212 230 IP44 16 black, yellow 1.4 4
PDU3B01 230 IP20 16 black 1.8 3
PDU8C01 230 IP20 16 black 2 8
LPS218 - - - white - -
LPS221 - IP20 - white - -
LPS211 250 - 16 white, black 3 5
PA0078 230 - 16 white - 1
PA0151 230 - 16 white - 1
PDU7C01 250 - 16 black 2 7
PDU9C02 250 IP20 16 black 2 9
PDU9C03 250 - 16 black 2 9
PDU8A01 230 - 10 black 2 7
PDU8P01 240 - 16 black - 8
LPS229 250 IP20 7.5 white 1.5 3
LPS229B 250 IP20 7.5 black 1.5 3
LPS230 250 IP20 7.5 white 1.5 3
LPS230B 250 IP20 7.5 black 1.5 3
LPS231 250 IP20 15 white 1.5 6
LPS231B 250 IP20 15 black 1.5 6
LPS232 250 IP20 15 white 1.5 6
LPS232B 250 IP20 15 black 1.5 6
LPS233 250 IP20 16 black 1.5 6
LPS244 250 IP20 16 white 1.5 3
LPS245 250 IP20 16 white 1.5 4
LPS246 250 IP20 16 white 1.5 5
LPS247 250 IP20 16 white 1.5 6
LPS250 250 IP20 16 white 1.5 6
LPS251 250 IP20 16 black 1.5 4
LPS252 250 IP20 16 white 1.5 4
LPS253 250 IP44 16 black, yellow 1.5 3
LPS254 250 IP44 16 black, yellow 1.5 4
LPS255 250 IP44 16 black, yellow 1.5 5
LPS256 250 IP44 16 black, yellow 1.5 6
LPS258 250 IP20 16 white 1.5 5
LPS259 250 IP20 16 white 1.5 6
LPS261 250 IP20 16 black 1.5 3
LPS262U 250 IP20 16 black 1.5 5
LPS238 250 IP20 16 white 1.5 6
LPS238B 250 IP20 16 black 1.5 6
LPS271 230 IP20 16 white 1.5 6
LPS402 230 IP20 16 white 1.5 5
PDU4B01 230 IP20 16 black 2 4
PDU6C02 230 IP20 16 black 2 6
PDU7C02 230 IP20 16 black 2 7
PDU8A02 230 IP20 10 black - 8
PDU8C02 230 IP20 16 black 2 8
PDU8C03 230 IP20 10 black 3 8
PDU8D01 230 IP20 16 black 2 8
PDU9C04 230 IP20 16 black 2 9
PDU9C05 230 IP20 16 light grey 2 9
LPS276U 230 IP20 16 white 1.5 4
LPS277 230 IP20 16 white 1.5 5
LPS284 230 IP44, IP54 16 black-green 5 4
PDU1601 230 IP20 16 black 2 16
PDU8C04 230 IP20 16 black 2 8
LPS283U 230 IP20 16 white 1.4 4
LPS504 230 IP20 16 black 5 4
PDU8S01 230 - 16 black - 8
PDU9F03 230 IP20 16 black 2 9
LPS287U 230 IP20 16 white, grey 1.4 3
LPS288U 230 IP20 16 white, grey 1.4 6
PDU12A01 230 IP20 - black 1.8 12
PDU8C05 230 IP20 16 black 1.8 8
PDU8C06 230 IP20 16 black 1.8 8
Features:
Output plug:
Input connector:
Connector family: