Torch: LED; XTAR

Manufacturer
Body materialaluminium
Type of torchLED
Symbol IP rating Manufacturer's part number Application Kit contents Diameter Length Colour temp. Viewing angle Battery/ rechargeable battery Luminosity Caution! Ver. Power supply
[mm] [mm] [K] [°] [lm]
XTAR-D26 IPX8 D26 WHALE diving rubber gaskets 46 155 6000 - none 60/200/600/1100 use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! - -
XTAR-D26W IPX8 D26W WHALE-W diving rubber gaskets 46 155 3000 - none 60/200/600/1100 use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! - -
XTAR-TZ28-SET IPX8 TZ28 1500 LI-ION 18650 + MC1 PLUS - red filter; blue filter; green filter; carrying case; holder; rubber gaskets; case; charger 25.4...34 138.8 - 120 rechargeable battery Li-Ion 18650 x1 60/200/400/1500 - - -
XTAR-D06 IPX8 D06 diving strap; O-ring gasket 29...45 152 - - none 10/1600 use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! - -
XTAR-D06-SET IPX8 D06 SET diving USB cable; strap; rubber gaskets; charger 29...45 152 - - rechargeable battery Li-Ion 18650 x1 10/1600 use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! - -
XTAR-D26-1600S-SET IPX8 XTAR D26 1600S FULL SET diving USB cable; strap; rubber gaskets; charger 33...46 156.2 6000 - rechargeable battery Li-Ion 26650 x1 60/200/650/1600 use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! - -
XTAR-H3R IPX7 H3R WARBOY diving USB cable; strap; rubber gaskets - - - - none 5/60/240/500/1000 - - -
XTAR-D30-SET IPX8 D30 4000LM FULL SET 18650 X 4 diving accessory pouch; power supply; charger 59 149.8 4800 - rechargeable battery Li-Ion 18650 x1 1000/2000/4000 use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! - -
XTAR-D26-LONG-SET IPX8 D26 LONG 2500 SET 26650 X 2 FULL SET diving accessory pouch; power supply; charger 54 236.6 6000 - rechargeable battery Li-Ion 26650 x2 30/700/1400/2500 use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! - -
XTAR-D30-1600-SET IPX8 D30 1600 FULL SET 1600LM LED +BATTERY diving USB cable; O-ring gasket; power supply; charger 46 146 - - rechargeable battery Li-Ion 26650 x1 400/800/1600 use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! - -
XTAR-D28-3600-SET IPX8 D28 3600 FULL SET 3600LM diving USB cable; strap; rubber gaskets; charger 50...84 191.5 7000 8 rechargeable battery Li-Ion 18650 x4 200/500/2000/3600 use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! - -
XTAR-TZ28 IPX8 TZ28 1500 - holster; strap; rubber gaskets 25.4...34 138.8 - - none 60/200/400/1500 - - -
XTAR-DS1-SET IPX8 XTAR DS1 FULL SET 1000LM + 21700PCM diving USB cable; strap; rubber gaskets; charger 29...44 156 - - rechargeable battery Li-Ion 21700 x1 30/1000 use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! - -
XTAR-SD1 IPX8 SD1 diving carabiner; gasket; tag 23 66 - - none 25 use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! - -
XTAR-D20B-1000-SET IPX8 D20B 1000 FULL SET 1000 LM diving USB cable; O-ring gasket; charger 24.5 106 7000 - rechargeable battery Li-Ion 18650 1000 use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! - rechargeable battery Li-Ion 16650 3,7V x1, rechargeable battery Li-Ion 18650 3,7V x1, battery CR123A 3V x2
XTAR-D20-PRESS-SET IPX8 D20 PRESS SET diving USB cable; O-ring gasket; charger 24.5 120 6000-6500 15 rechargeable battery Li-Ion 18650 600/1200 use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! - rechargeable battery Li-Ion 18650 3,7V x1
XTAR-D26-WHALE-SET IPX8 WHALE-W D26 SET diving strap; O-ring gasket; charger 46 155 6000 5 rechargeable battery Li-Ion 26650 x1 1000 use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! - rechargeable battery Li-Ion 18650, rechargeable battery Li-Ion 26650
XTAR-D26W-WHALESET IPX8 WHALE-W D26W SET diving adapter; USB micro cable; hand strap; O-ring gasket; charger 46 155 3000 5 rechargeable battery Li-Ion 26650 x1 60/200/600/1000 use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! - rechargeable battery Li-Ion 18650, rechargeable battery Li-Ion 26650
XTAR-DH1-1600 IPX8 DH1 1600 HUNTER diving hand strap; gasket 45 168 6500 5 none 1600 use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! - rechargeable battery Li-Ion 21700 3,7V x1
XTAR-DH1-1600-SET IPX8 DH1 1600 HUNTER SET diving USB C cable; hand strap; O-ring gasket; charger 45 168 6500 5 rechargeable battery Li-Ion 21700 x1 1600 use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! - -
XTAR-DL1-SET IPX8 DL1 FULL SET POINTER GREEN diving hand strap; O-ring gasket 26.4 126.5 - - rechargeable battery Li-Ion 18650 - use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! laser pointer -
XTAR-DL2-1600-PGB IPX8 XTAR DL2 1600 ULTRA POINTER diving case; sealant; hand strap; gasket 45 168 6000-6500 6 none 1600 use outside of an aquatic environment may result in damage or the flashlight overheats; use in water only! laser pointer rechargeable battery Li-Ion 21700 3,7V x1