| Manufacturer | BITNER |
| Type of wire | loudspeaker cable |
| Kind of wire | YRPX |
| Shield structure | unshielded |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -25...70°C |
| Insulation colour | black |
| Core marking | coloured |
| Earth core | none |
| CPR standard | no classification |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Øext. cable | 9.4mm |
| Number of cores | 4 |
| Core diameter | 1.2mm |
| Resistance to | UV rays |
| Application | for direct burial |
| Symbol | Product description |
|---|---|
| BITNER-LA0665 | Wire:loudspeaker cable;YRPX;1x4x1.2mm;stranded;Cu;black;none |