| Manufacturer | BITNER |
| Type of wire | loudspeaker cable |
| Shield structure | unshielded |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -30...80°C |
| Insulation colour | black |
| Core marking | coloured |
| Earth core | none |
| CPR standard | no classification |
| Wire insulation material | PVC |
| Kind of material | no flame propagation, flame retardant |
| Resistance to | UV rays |
| Number of cores | 2 |
| Symbol | Øext. cable | Core section |
|---|---|---|
| [mm] | [mm2] | |
| BITNER-LP0204 | 8.5 | 2.5 |
| BITNER-LP0205 | 10.5 | 4 |
| BITNER-LP0250 | 7.5 | 1.5 |