Loudspeaker cables with transparent insulation

Loudspeaker cables with transparent insulation, TAS-C103TN, TAS-C198, TAS-C105TN, TAS-C203TN |EN|
Manufacturer
Type of wireloudspeaker cable
Shield structureunshielded
Kind of coretinned, OFC
Corestranded
Operating temperature-15...70°C
Insulation colourtransparent
Number of cores2
CPR standardno classification
Wire insulation materialPVC
Symbol Core section Ext. dimensions
[mm2] [mm]
TAS-C103TN 0.22 1.8x3.7
TAS-C198 0.5 1.9x3.9
TAS-C105TN 0.75 2.4x4.8
TAS-C203TN 1 2.8x5.6
TAS-C237TN 1.5 3x6
TAS-C239 2.5 3.6x7.4
TAS-C100TN 3 3.8x7.7