Loudspeaker; miniature, general purpose; LOUDITY

Loudspeaker; miniature, general purpose; LOUDITY, LD-SP-U15.5/8A, LD-SP-U15/8A, LD-SP-UM18/8A |EN|
Impedance tolerance±15%
Impedance
Sound output tolerance±3dB
Operating temperature-20...60°C
Type of sound transducerloudspeaker
Loudspeakerminiature, general purpose
Symbol Loudspeaker Ø Height Sound freq. Power Pmax Resonant frequency Sound level Dimensions Mounting
[mm] [mm] [Hz] [W] [W] [Hz]
LD-SP-U15.5/8A   16 3.5 100...20000 1 1.2 900 87dB Fig. 1. self-adhesive
LD-SP-UM18/8A mylar 18 5.5 100...20000 1 2 850 87dB Fig. 2. -
LD-SP-UM20/8A mylar 20 5.8 100...20000 1.5 2 700 83dB Fig. 3. -
LD-SP-UM40/8-N   40 10.6 100...5000 0.3 0.5 700 93dB Fig. 4. -