| Symbol | Diameter | Height | Power | Imp. | Pmax | Sound freq. | Sound level | Res. freq. | Body dim. | Panel cutout diam. | Dimensions | IP rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [W] | [Ω] | [W] | [Hz] | [Hz] | [mm] | [mm] | ||||
| SMS-2008MS-R | - | 4.5 | 0.8 | 8 | - | - | - | 850 | 20x20x4.5 | - | - | - |
| VS-BF32-8 | 32 | 13 | 2 | 8 | 5 | 150...20000 | 78dB | 220 | 32x32x13 | 31.5 | Fig. 1. | - |
| VS-BF45 | 45 | 26 | 4 | 4 | 8 | 90...20000 | 79dB | 158 | Ø61x26 | 45 | Fig. 2. | - |
| VS-FRWS-4-ND | 39 | 21 | 2 | 8 | 3 | 150...20000 | 78dB | - | 41x41x21 | - | Fig. 3. | - |
| VS-K14.25-8 | - | 5.3 | 1 | 8 | 1.5 | 500...20000 | 72dB | 950 | 25x14x5.3 | - | Fig. 4. | IP64 |
| VS-K16-50 | 16 | 3.5 | 0.5 | 50 | 1 | 700...20000 | 71dB | 1005 | Ø16x3.5 | 13 | Fig. 5. | - |
| VS-K20.40-8 | 40 | 8 | 1 | 8 | 2 | 400...20000 | 79dB | 650 | 40x20x8 | - | Fig. 6. | IP64 |
| VS-K23-8 | 23 | 8.6 | 0.2 | 8 | 0.5 | 900...16000 | 73dB | 1740 | Ø23x8.6 | - | Fig. 7. | - |
| VS-K23-8/2820 | 23 | 5 | 0.3 | 8 | 0.5 | 420...20000 | 79dB | 750 | Ø23x5 | 21 | Fig. 8. | IP64 |
| VS-K23-SQ | 22 | 8.5 | 0.5 | 8 | 1 | 300...19000 | 74dB | 530 | 23x23x8.5 | 22.5 | Fig. 9. | IP64 |
| VS-K28.40-8 | 28 | 11.7 | 2 | 8 | 3 | 230...20000 | 79dB | 450 | 40x28x11.7 | - | Fig. 10. | - |
| VS-K28GI-8 | 28 | - | 0.5 | 8 | 1 | 500...7000 | 84dB | 730 | Ø28x6.2 | - | Fig. 11. | IP65 |
| VS-K36MO-8 | 36 | 6 | 1 | 8 | 2 | 300...20000 | 77dB | 550 | Ø36x6 | - | - | IP65 |
| VS-K40-50 | 40 | 4.5 | 1 | 50 | 2 | 350...6000 | 83dB | 520 | Ø40x4.5 | 36.5 | Fig. 12. | IP65 |
| VS-K40-8 | 40 | 4.5 | 1 | 8 | 2 | 350...6000 | 83dB | 520 | Ø40x4.5 | 36.5 | Fig. 12. | IP65 |
| VS-K45-8 | 45 | 18 | 1 | 8 | 2 | 300...14000 | 83dB | 520 | Ø45x18 | 41.5 | Fig. 13. | - |
| VS-SC-4.9FL-8 | - | 14 | 4 | 8 | 5 | 120...20000 | 83dB | 220 | 90x40x14 | - | Fig. 14. | IP63 |
| VS-SC5.9FLX-8 | - | - | 4 | 8 | 5 | 85...20000 | 82dB | 141 | 90x50x16 | - | - | IP63 |