| Manufacturer | VISATON |
| Type of sound transducer | loudspeaker |
| Colour | black |
| Symbol | Res. freq. | Sound freq. | Power | Pmax | Z | Operating temperature | Dimensions | Dia. | Ht. | Body dim. | Panel cutout diam. |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [Hz] | [Hz] | [W] | [W] | [Ω] | [°C] | [mm] | [mm] | [mm] | [mm] | ||
| VS-BG13P-8 | 168 | 120...20000 | 20 | 40 | 8 | -25...70 | Fig. 1. | 131 | 46 | Ø131x46 | 110 |
| VS-BG20-8 | 38 | 0...18000 | 40 | 70 | 8 | -25...70 | Fig. 2. | 205 | 89 | Ø205x89 | 184 |
| VS-DX13-4 | 90 | 70...20000 | 60 | 80 | 4 | -25...70 | Fig. 3. | 130 | 49 | Ø152x56 | 116 |
| VS-DX-4X6 | 90 | 65...22000 | 30 | 50 | 4 | -25...70 | Fig. 4. | - | 50 | 97.5x153x50 | - |
| VS-F8-SC-8 | 125 | 80...15000 | 20 | 30 | 8 | -25...70 | Fig. 5. | 78 | 46.5 | 78.5x78.5x46.5 | - |
| VS-FR10-4 | 90 | 80...20000 | 30 | 50 | 4 | -25...70 | Fig. 6. | 100 | 47 | Ø105x44 | 81 |
| VS-FR10F-4 | 133 | 100...22000 | 20 | 30 | 4 | -25...70 | Fig. 7. | 100 | 35 | Ø130x36 | 94 |
| VS-FR10HM-4 | 120 | 95...22000 | 20 | 30 | 4 | -25...70 | Fig. 8. | 100 | 49 | - | 94 |
| VS-FR10HM-8 | 120 | 95...22000 | 20 | 30 | 8 | -25...70 | Fig. 8. | 100 | 49 | - | 94 |
| VS-FR12-4 | 110 | 70...18000 | 15 | 40 | 4 | -25...70 | Fig. 9. | 130 | 31 | Ø146.5x31 | 114 |
| VS-FR12-8 | 110 | 70...18000 | 15 | 40 | 8 | -25...70 | Fig. 9. | 130 | 31 | Ø146.5x31 | 114 |
| VS-FR13-4 | 100 | 65...20000 | 30 | 50 | 4 | -25...100 | Fig. 10. | 129 | 47 | Ø149x47 | 116 |
| VS-FR-4X6X | 110 | 75...20000 | 15 | 30 | 4 | -25...70 | Fig. 11. | - | 52.2 | 153x97x46.6 | - |
| VS-FR58-4 | 190 | 120...20000 | 10 | 12 | 4 | -40...100 | Fig. 12. | 56 | 28 | 58.5x58.5x28 | - |
| VS-FR58-8 | 190 | 120...20000 | 10 | 12 | 8 | -40...100 | Fig. 12. | 56 | 28 | 58.5x58.5x28 | - |
| VS-FR6.5-8 | 75 | 70...20000 | 40 | 60 | 8 | -25...70 | Fig. 13. | 171 | 59 | Ø171x59 | 143 |
| VS-FR7-4 | 220 | 130...20000 | 5 | 10 | 4 | -25...70 | Fig. 14. | 65 | 29 | 66x66x29 | 61 |
| VS-FR8-4 | 150 | 130...20000 | 10 | 15 | 4 | -25...70 | Fig. 15. | 75 | 37 | Ø96x37 | 75 |
| VS-FR87-4 | 137 | 100...20000 | 10 | 15 | 4 | -25...70 | Fig. 16. | 84.5 | - | Ø87.5x39 | 80 |
| VS-FR8-8 | 150 | 130...20000 | 10 | 15 | 8 | -25...70 | Fig. 17. | 75 | 37 | Ø96x37 | 75 |
| VS-FR-8-JS | 130 | 80...20000 | 10 | 15 | 8 | -25...70 | Fig. 18. | 96 | 80 | - | 75 |
| VS-FR9.15 | 120 | 75...16000 | 15 | 30 | 4 | -25...70 | Fig. 19. | - | - | 95x155x34 | - |
| VS-FRS-5-8 | 270 | 150...20000 | 5 | 8 | 8 | -25...70 | Fig. 20. | 50.5 | 31.5 | - | 46 |
| VS-FRS-5-X | 190 | 120...20000 | 5 | 8 | 8 | -25...70 | Fig. 21. | 50 | 33.5 | - | 60 |
| VS-FRS-5-XTS | 190 | 120...20000 | 5 | 8 | 8 | -25...70 | Fig. 21. | 50 | 33.5 | - | - |
| VS-FRS-5-XWP | 190 | 120...20000 | 5 | 8 | 8 | -25...70 | Fig. 22. | 50 | 33.5 | - | - |
| VS-FRS7-4 | 250 | 200...20000 | 8 | 15 | 4 | -25...100 | Fig. 23. | 61.5 | - | 66.5x66.5x31.8 | 61 |
| VS-FRS7-8 | 250 | 200...20000 | 8 | 15 | 8 | -25...100 | Fig. 23. | 61.5 | - | 66.5x66.5x31.8 | 61 |
| VS-FRS7A-8 | 250 | 200...20000 | 8 | 15 | 8 | -25...100 | - | 66.5 | 32 | 66.5x66.5x32 | 62 |
| VS-FRS7W-8 | 160 | 120...20000 | 8 | 15 | 8 | -25...70 | Fig. 24. | 65 | - | 66.5x66.5x37 | 61 |
| VS-FRWS-5-4 | 250 | 150...20000 | 4 | 10 | 4 | -25...70 | Fig. 25. | 45 | 25.5 | 50x50x25.5 | 45 |
| VS-FRWS-5-8 | 250 | 150...20000 | 4 | 10 | 8 | -25...70 | Fig. 25. | 45 | 25.5 | 50x50x25.5 | 45 |
| VS-FX-13 | 100 | 60...20000 | 30 | 50 | 4 | -25...70 | Fig. 26. | 129 | 55 | - | 113 |
| VS-M10-8 | 700 | 450...13000 | 80 | 100 | 8 | - | Fig. 27. | 100 | 49.2 | - | 95 |
| VS-MR130-8 | 500 | 450...13000 | 80 | 100 | 8 | - | Fig. 28. | 130 | - | 102x102x41 | 110 |
| VS-PX-13 | 95 | 60...15000 | 20 | 30 | 4 | -25...70 | Fig. 29. | 129 | 59 | - | 115 |
| VS-PX-13B | 95 | 60...15000 | 20 | 30 | 4 | -25...70 | Fig. 30. | 181 | 46 | - | - |
| VS-SC-13 | 78 | 13000 | 40 | 60 | 8 | -25...70 | Fig. 31. | 130 | 61 | 131x131x61 | 113 |
| VS-TW-70 | 1500 | 800...20000 | 40 | 80 | 8 | - | Fig. 32. | 64 | 29 | 64x64x29 | 64 |
| Symbol | Sound level | Loudspeaker | Mounting dp. | Mount. holes pitch |
|---|---|---|---|---|
| [mm] | [mm] | |||
| VS-BG13P-8 | 92dB | full-range | 41 | - |
| VS-BG20-8 | 92dB | full-range | 81 | - |
| VS-DX13-4 | 86dB | general purpose | 49 | - |
| VS-DX-4X6 | 86dB | general purpose | 44 | 73x122.5 |
| VS-F8-SC-8 | 82dB | full-range | 42 | - |
| VS-FR10-4 | 86dB | general purpose | 44 | 81 |
| VS-FR10F-4 | 86dB | general purpose | 32 | - |
| VS-FR10HM-4 | 86dB | general purpose | 46 | 116.5 |
| VS-FR10HM-8 | 86dB | general purpose | 46 | 116.5 |
| VS-FR12-4 | 85dB | general purpose | 28 | - |
| VS-FR12-8 | 85dB | general purpose | 28 | - |
| VS-FR13-4 | 88dB | general purpose | 43 | - |
| VS-FR-4X6X | 87dB | - | 46.6 | 123x75 |
| VS-FR58-4 | 81dB | - | - | - |
| VS-FR58-8 | 81dB | - | - | - |
| VS-FR6.5-8 | 87dB | general purpose | 59 | - |
| VS-FR7-4 | 86dB | general purpose | - | - |
| VS-FR8-4 | 86dB | general purpose | 34 | - |
| VS-FR87-4 | 85dB | general purpose | - | - |
| VS-FR8-8 | 86dB | general purpose | 34 | - |
| VS-FR-8-JS | 83dB | general purpose | - | - |
| VS-FR9.15 | 85dB | general purpose | - | - |
| VS-FRS-5-8 | 84dB | - | - | - |
| VS-FRS-5-X | 86dB | general purpose | - | - |
| VS-FRS-5-XTS | 86dB | general purpose | - | - |
| VS-FRS-5-XWP | 86dB | - | - | - |
| VS-FRS7-4 | 88dB | general purpose | - | - |
| VS-FRS7-8 | 88dB | general purpose | - | - |
| VS-FRS7A-8 | 88dB | - | - | |
| VS-FRS7W-8 | 86dB | general purpose | - | - |
| VS-FRWS-5-4 | 84dB | general purpose | 21.5 | 44 |
| VS-FRWS-5-8 | 84dB | general purpose | 21.5 | 44 |
| VS-FX-13 | 85dB | general purpose | - | - |
| VS-M10-8 | 90dB | general purpose | - | - |
| VS-MR130-8 | 89dB | general purpose | - | - |
| VS-PX-13 | 84dB | general purpose | - | - |
| VS-PX-13B | 84dB | general purpose | - | - |
| VS-SC-13 | 90dB | shielded, general purpose | - | - |
| VS-TW-70 | 90dB | general purpose | - | - |