| Manufacturer | LOVATO ELECTRIC |
| Leads | screw terminals |
| Insulation voltage | 690V |
| Mounting | for DIN rail mounting |
| Manufacturer series | BF |
| Symbol | Ioper. max | Ucntrl | Supply voltage frequency | Contacts configuration | Auxiliary contacts | Width | Ht. | Operating temperature | Type of contactor |
|---|---|---|---|---|---|---|---|---|---|
| [A] | [Hz] | [mm] | [mm] | [°C] | |||||
| BF0004A024 | 1.9 | 24V AC | 50/60 | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0004A02460 | 1.9 | 24V AC | 60 | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0022A024 | 1.9 | 24V AC | 50/60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF0022A02460 | 1.9 | 24V AC | 60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF0031A024 | 1.9 | 24V AC | 50/60 | NC + NO x3 | - | 45 | 81 | -50...70 | 4-pole |
| BF0031A02460 | 1.9 | 24V AC | 60 | NC + NO x3 | - | 45 | 81 | -50...70 | 4-pole |
| BF0040A024 | 1.9 | 24V AC | 50/60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0040A02460 | 1.9 | 24V AC | 60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0004A048 | 1.9 | 48V AC | 50/60 | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0004A04860 | 1.9 | 48V AC | 60 | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0022A048 | 1.9 | 48V AC | 50/60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF0022A04860 | 1.9 | 48V AC | 60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF0031A048 | 1.9 | 48V AC | 50/60 | NC + NO x3 | - | 45 | 81 | -50...70 | 4-pole |
| BF0031A04860 | 1.9 | 48V AC | 60 | NC + NO x3 | - | 45 | 81 | -50...70 | 4-pole |
| BF0040A048 | 1.9 | 48V AC | 50/60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0040A04860 | 1.9 | 48V AC | 60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0004A110 | 1.9 | 110V AC | 50/60 | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0022A110 | 1.9 | 110V AC | 50/60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF0031A110 | 1.9 | 110V AC | 50/60 | NC + NO x3 | - | 45 | 81 | -50...70 | 4-pole |
| BF0040A110 | 1.9 | 110V AC | 50/60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0004A12060 | 1.9 | 120V AC | 60 | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0022A12060 | 1.9 | 120V AC | 60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF0031A12060 | 1.9 | 120V AC | 60 | NC + NO x3 | - | 45 | 81 | -50...70 | 4-pole |
| BF0040A12060 | 1.9 | 120V AC | 60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0004A22060 | 1.9 | 220V AC | 60 | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0022A22060 | 1.9 | 220V AC | 60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF0031A22060 | 1.9 | 220V AC | 60 | NC + NO x3 | - | 45 | 81 | -50...70 | 4-pole |
| BF0040A22060 | 1.9 | 220V AC | 60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0004A230 | 1.9 | 230V AC | 50/60 | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0004A23060 | 1.9 | 230V AC | 60 | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0022A230 | 1.9 | 230V AC | 50/60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF0022A23060 | 1.9 | 230V AC | 60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF0031A230 | 1.9 | 230V AC | 50/60 | NC + NO x3 | - | 45 | 81 | -50...70 | 4-pole |
| BF0031A23060 | 1.9 | 230V AC | 60 | NC + NO x3 | - | 45 | 81 | -50...70 | 4-pole |
| BF0040A230 | 1.9 | 230V AC | 50/60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0040A23060 | 1.9 | 230V AC | 60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0004A400 | 1.9 | 400V AC | 50/60 | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0022A400 | 1.9 | 400V AC | 50/60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF0031A400 | 1.9 | 400V AC | 50/60 | NC + NO x3 | - | 45 | 81 | -50...70 | 4-pole |
| BF0040A400 | 1.9 | 400V AC | 50/60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0004A46060 | 1.9 | 460V AC | 60 | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0022A46060 | 1.9 | 460V AC | 60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF0031A46060 | 1.9 | 460V AC | 60 | NC + NO x3 | - | 45 | 81 | -50...70 | 4-pole |
| BF0040A46060 | 1.9 | 460V AC | 60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0004A57560 | 1.9 | 575V AC | 60 | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0022A57560 | 1.9 | 575V AC | 60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF0031A57560 | 1.9 | 575V AC | 60 | NC + NO x3 | - | 45 | 81 | -50...70 | 4-pole |
| BF0040A57560 | 1.9 | 575V AC | 60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0004D012 | 1.9 | 12V DC | - | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0022D012 | 1.9 | 12V DC | - | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF0031D012 | 1.9 | 12V DC | - | NC + NO x3 | - | 45 | 81 | -50...70 | 4-pole |
| BF0040D012 | 1.9 | 12V DC | - | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0004D024 | 1.9 | 24V DC | - | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0004L024 | 1.9 | 24V DC | - | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0022D024 | 1.9 | 24V DC | - | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF0022L024 | 1.9 | 24V DC | - | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF0031D024 | 1.9 | 24V DC | - | NC + NO x3 | - | 45 | 81 | -50...70 | 4-pole |
| BF0031L024 | 1.9 | 24V DC | - | NC + NO x3 | - | 45 | 81 | -50...70 | 4-pole |
| BF0040D024 | 1.9 | 24V DC | - | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0040D048 | 1.9 | 24V DC | - | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0040L024 | 1.9 | 24V DC | - | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0004D048 | 1.9 | 48V DC | - | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0004L048 | 1.9 | 48V DC | - | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0022D048 | 1.9 | 48V DC | - | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF0022L048 | 1.9 | 48V DC | - | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF0031D048 | 1.9 | 48V DC | - | NC + NO x3 | - | 45 | 81 | -50...70 | 4-pole |
| BF0031L048 | 1.9 | 48V DC | - | NC + NO x3 | - | 45 | 81 | -50...70 | 4-pole |
| BF0040L048 | 1.9 | 48V DC | - | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0004D060 | 1.9 | 60V DC | - | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0022D060 | 1.9 | 60V DC | - | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF0031D060 | 1.9 | 60V DC | - | NC + NO x3 | - | 45 | 81 | -50...70 | 4-pole |
| BF0040D060 | 1.9 | 60V DC | - | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0004D110 | 1.9 | 110V DC | - | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0022D110 | 1.9 | 110V DC | - | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF0031D110 | 1.9 | 110V DC | - | NC + NO x3 | - | 45 | 81 | -50...70 | 4-pole |
| BF0040D110 | 1.9 | 110V DC | - | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0004D125 | 1.9 | 125V DC | - | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0022D125 | 1.9 | 125V DC | - | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF0031D125 | 1.9 | 125V DC | - | NC + NO x3 | - | 45 | 81 | -50...70 | 4-pole |
| BF0040D125 | 1.9 | 125V DC | - | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0004D220 | 1.9 | 220V DC | - | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0022D220 | 1.9 | 220V DC | - | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF0031D220 | 1.9 | 220V DC | - | NC + NO x3 | - | 45 | 81 | -50...70 | 4-pole |
| BF0040D220 | 1.9 | 220V DC | - | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF0901A024 | 9 | 24V AC | 50/60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF0901A02460 | 9 | 24V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF0910A024 | 9 | 24V AC | 50/60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF0910A02460 | 9 | 24V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF0901A048 | 9 | 48V AC | 50/60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF0901A04860 | 9 | 48V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF0910A048 | 9 | 48V AC | 50/60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF0910A04860 | 9 | 48V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF0901A110 | 9 | 110V AC | 50/60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF0910A110 | 9 | 110V AC | 50/60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF0901A12060 | 9 | 120V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF0910A12060 | 9 | 120V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF0901A22060 | 9 | 220V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF0910A22060 | 9 | 220V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF0901A230 | 9 | 230V AC | 50/60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF0901A23060 | 9 | 230V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF0910A230 | 9 | 230V AC | 50/60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF0910A23060 | 9 | 230V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF0901A400 | 9 | 400V AC | 50/60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF0910A400 | 9 | 400V AC | 50/60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF0901A46060 | 9 | 460V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF0910A46060 | 9 | 460V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF0901A57560 | 9 | 575V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF0910A57560 | 9 | 575V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF0901D012 | 9 | 12V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF0910D012 | 9 | 12V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF0901D024 | 9 | 24V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF0901L024 | 9 | 24V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF0910D024 | 9 | 24V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF0910L024 | 9 | 24V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF0901D048 | 9 | 48V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF0901L048 | 9 | 48V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF0910D048 | 9 | 48V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF0910L048 | 9 | 48V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF0901D060 | 9 | 60V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF0910D060 | 9 | 60V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF0901D110 | 9 | 110V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF0910D110 | 9 | 110V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF0901D125 | 9 | 125V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF0910D125 | 9 | 125V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF0901D220 | 9 | 220V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF0910D220 | 9 | 220V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF09T2A024 | 9 | 24V AC | 50/60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T2A02460 | 9 | 24V AC | 60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T4A024 | 9 | 24V AC | 50/60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T4A02460 | 9 | 24V AC | 60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T2A048 | 9 | 48V AC | 50/60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T2A04860 | 9 | 48V AC | 60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T4A048 | 9 | 48V AC | 50/60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T4A04860 | 9 | 48V AC | 60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T2A110 | 9 | 110V AC | 50/60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T4A110 | 9 | 110V AC | 50/60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T2A12060 | 9 | 120V AC | 60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T4A12060 | 9 | 120V AC | 60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T2A22060 | 9 | 220V AC | 60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T4A22060 | 9 | 220V AC | 60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T2A230 | 9 | 230V AC | 50/60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T2A23060 | 9 | 230V AC | 60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T2A400 | 9 | 400V AC | 50/60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T4A400 | 9 | 400V AC | 50/60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T2A46060 | 9 | 460V AC | 60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T4A46060 | 9 | 460V AC | 60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T2A57560 | 9 | 575V AC | 60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T4A57560 | 9 | 575V AC | 60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T4D012 | 9 | 12V DC | - | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T4D024 | 9 | 24V DC | - | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T4L024 | 9 | 24V DC | - | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T4D048 | 9 | 48V DC | - | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T4L048 | 9 | 48V DC | - | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T4D060 | 9 | 60V DC | - | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T4D110 | 9 | 110V DC | - | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T4D125 | 9 | 125V DC | - | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF09T4D220 | 9 | 220V DC | - | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF1201A024 | 12 | 24V AC | 50/60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1201A02460 | 12 | 24V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1210A024 | 12 | 24V AC | 50/60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1210A02460 | 12 | 24V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1201A048 | 12 | 48V AC | 50/60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1201A04860 | 12 | 48V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1210A048 | 12 | 48V AC | 50/60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1210A04860 | 12 | 48V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1201A110 | 12 | 110V AC | 50/60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1210A110 | 12 | 110V AC | 50/60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1201A12060 | 12 | 120V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1210A12060 | 12 | 120V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1201A22060 | 12 | 220V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1210A22060 | 12 | 220V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1201A230 | 12 | 230V AC | 50/60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1201A23060 | 12 | 230V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1210A230 | 12 | 230V AC | 50/60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1210A23060 | 12 | 230V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1201A400 | 12 | 400V AC | 50/60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1210A400 | 12 | 400V AC | 50/60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1201A46060 | 12 | 460V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1210A46060 | 12 | 460V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1201A57560 | 12 | 575V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1210A57560 | 12 | 575V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1201D012 | 12 | 12V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1210D012 | 12 | 12V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1201D024 | 12 | 24V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1201L024 | 12 | 24V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1210D024 | 12 | 24V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1210L024 | 12 | 24V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1201D048 | 12 | 48V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1201L048 | 12 | 48V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1210D048 | 12 | 48V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1210L048 | 12 | 48V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1201D060 | 12 | 60V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1210D060 | 12 | 60V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1201D110 | 12 | 110V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1210D110 | 12 | 110V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1201D125 | 12 | 125V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1210D125 | 12 | 125V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1201D220 | 12 | 220V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF12T4A024 | 12 | 24V AC | 50/60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF12T4A02460 | 12 | 24V AC | 60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF12T4A048 | 12 | 48V AC | 50/60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF12T4A04860 | 12 | 48V AC | 60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF12T4A110 | 12 | 110V AC | 50/60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF12T4A12060 | 12 | 120V AC | 60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF12T4A22060 | 12 | 220V AC | 60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF12T4A230 | 12 | 230V AC | 50/60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF12T4A23060 | 12 | 230V AC | 60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF12T4A400 | 12 | 400V AC | 50/60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF12T4A46060 | 12 | 460V AC | 60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF12T4A57560 | 12 | 575V AC | 60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF1801A024 | 18 | 24V AC | 50/60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1801A02460 | 18 | 24V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1810A024 | 18 | 24V AC | 50/60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1810A02460 | 18 | 24V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1801A048 | 18 | 48V AC | 50/60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1801A04860 | 18 | 48V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1810A048 | 18 | 48V AC | 50/60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1810A04860 | 18 | 48V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1801A110 | 18 | 110V AC | 50/60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1810A110 | 18 | 110V AC | 50/60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1801A12060 | 18 | 120V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1810A12060 | 18 | 120V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1801A22060 | 18 | 220V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1810A22060 | 18 | 220V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1801A230 | 18 | 230V AC | 50/60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1801A23060 | 18 | 230V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1810A230 | 18 | 230V AC | 50/60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1810A23060 | 18 | 230V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1801A400 | 18 | 400V AC | 50/60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1801A46060 | 18 | 460V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1810A46060 | 18 | 460V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1801A57560 | 18 | 575V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1810A57560 | 18 | 575V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1801D012 | 18 | 12V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1810D012 | 18 | 12V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1801D024 | 18 | 24V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1801L024 | 18 | 24V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1810D024 | 18 | 24V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1810L024 | 18 | 24V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1801D048 | 18 | 48V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1801L048 | 18 | 48V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1810D048 | 18 | 48V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1810L048 | 18 | 48V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1801D060 | 18 | 60V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1810D060 | 18 | 60V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1801D110 | 18 | 110V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1810D110 | 18 | 110V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1801D125 | 18 | 125V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1810D125 | 18 | 125V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF1801D220 | 18 | 220V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF1810D220 | 18 | 220V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF18T0A024 | 18 | 24V AC | 50/60 | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T0A02460 | 18 | 24V AC | 60 | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T2A02460 | 18 | 24V AC | 60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T4A024 | 18 | 24V AC | 50/60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T4A02460 | 18 | 24V AC | 60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T0A048 | 18 | 48V AC | 50/60 | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T0A04860 | 18 | 48V AC | 60 | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T2A048 | 18 | 48V AC | 50/60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T2A04860 | 18 | 48V AC | 60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T4A048 | 18 | 48V AC | 50/60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T4A04860 | 18 | 48V AC | 60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T0A110 | 18 | 110V AC | 50/60 | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T2A110 | 18 | 110V AC | 50/60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T4A110 | 18 | 110V AC | 50/60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T0A12060 | 18 | 120V AC | 60 | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T2A12060 | 18 | 120V AC | 60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T4A12060 | 18 | 120V AC | 60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T0A22060 | 18 | 220V AC | 60 | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T2A22060 | 18 | 220V AC | 60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T4A22060 | 18 | 220V AC | 60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T0A23060 | 18 | 230V AC | 60 | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T2A230 | 18 | 230V AC | 50/60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T2A23060 | 18 | 230V AC | 60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T4A23060 | 18 | 230V AC | 60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T0A400 | 18 | 400V AC | 50/60 | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T2A400 | 18 | 400V AC | 50/60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T4A400 | 18 | 400V AC | 50/60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T0A46060 | 18 | 460V AC | 60 | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T2A46060 | 18 | 460V AC | 60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T4A46060 | 18 | 460V AC | 60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T0A57560 | 18 | 575V AC | 60 | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T2A57560 | 18 | 575V AC | 60 | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T4A57560 | 18 | 575V AC | 60 | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T0D012 | 18 | 12V DC | - | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T0L012 | 18 | 12V DC | - | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T2D012 | 18 | 12V DC | - | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T4D012 | 18 | 12V DC | - | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T0D024 | 18 | 24V DC | - | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T0L024 | 18 | 24V DC | - | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T2D024 | 18 | 24V DC | - | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T4D024 | 18 | 24V DC | - | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T4L024 | 18 | 24V DC | - | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T0D048 | 18 | 48V DC | - | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T2D048 | 18 | 48V DC | - | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T2L048 | 18 | 48V DC | - | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T4D048 | 18 | 48V DC | - | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T4L048 | 18 | 48V DC | - | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T0D060 | 18 | 60V DC | - | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T2D060 | 18 | 60V DC | - | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T4D060 | 18 | 60V DC | - | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T0D110 | 18 | 110V DC | - | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T2D110 | 18 | 110V DC | - | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T4D110 | 18 | 110V DC | - | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T0D125 | 18 | 125V DC | - | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T2D125 | 18 | 125V DC | - | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T4D125 | 18 | 125V DC | - | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T0D220 | 18 | 220V DC | - | NC x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T2D220 | 18 | 220V DC | - | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BF18T4D220 | 18 | 220V DC | - | NO x4 | - | 45 | 81 | -50...70 | 4-pole |
| BF2501A024 | 25 | 24V AC | 50/60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF2501A02460 | 25 | 24V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF2510A024 | 25 | 24V AC | 50/60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF2510A02460 | 25 | 24V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF2501A048 | 25 | 48V AC | 50/60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF2501A04860 | 25 | 48V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF2510A048 | 25 | 48V AC | 50/60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF2510A04860 | 25 | 48V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF2501A110 | 25 | 110V AC | 50/60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF2510A110 | 25 | 110V AC | 50/60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF2501A12060 | 25 | 120V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF2510A12060 | 25 | 120V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF2501A22060 | 25 | 220V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF2510A22060 | 25 | 220V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF2501A230 | 25 | 230V AC | 50/60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF2501A23060 | 25 | 230V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF2510A230 | 25 | 230V AC | 50/60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF2510A23060 | 25 | 230V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF2501A400 | 25 | 400V AC | 50/60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF2510A400 | 25 | 400V AC | 50/60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF2501A46060 | 25 | 460V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF2510A46060 | 25 | 460V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF2501A57560 | 25 | 575V AC | 60 | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF2510A57560 | 25 | 575V AC | 60 | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF2501D012 | 25 | 12V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF2510D012 | 25 | 12V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF2501D024 | 25 | 24V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF2501L024 | 25 | 24V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF2510D024 | 25 | 24V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF2510L024 | 25 | 24V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF2501D048 | 25 | 48V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF2501L048 | 25 | 48V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF2510D048 | 25 | 48V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF2510L048 | 25 | 48V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF2501D060 | 25 | 60V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF2510D060 | 25 | 60V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF2501D110 | 25 | 110V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF2510D110 | 25 | 110V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF2501D125 | 25 | 125V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF2510D125 | 25 | 125V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF2501D220 | 25 | 220V DC | - | NO x3 | NC | 45 | 81 | -50...70 | 3-pole |
| BF2510D220 | 25 | 220V DC | - | NO x3 | NO | 45 | 81 | -50...70 | 3-pole |
| BF2600A024 | 26 | 24V AC | 50/60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF2600A02460 | 26 | 24V AC | 60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF2600A048 | 26 | 48V AC | 50/60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF2600A04860 | 26 | 48V AC | 60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF2600A110 | 26 | 110V AC | 50/60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF2600A12060 | 26 | 120V AC | 60 | NO x3 | - | 45 | 134.8 | -50...70 | 3-pole |
| BF2600A22060 | 26 | 220V AC | 60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF2600A230 | 26 | 230V AC | 50/60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF2600A23060 | 26 | 230V AC | 60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF2600A400 | 26 | 400V AC | 50/60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF2600A46060 | 26 | 460V AC | 60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF2600A57560 | 26 | 575V AC | 60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF2600D012 | 26 | 12V DC | - | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF2600D024 | 26 | 24V DC | - | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF2600D048 | 26 | 48V DC | - | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF2600L048 | 26 | 48V DC | - | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF2600D060 | 26 | 60V DC | - | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF2600D110 | 26 | 110V DC | - | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF2600D125 | 26 | 125V DC | - | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF2600D220 | 26 | 220V DC | - | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF26T0A024 | 26 | 24V AC | 50/60 | NC x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T0A02460 | 26 | 24V AC | 60 | NC x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T2A024 | 26 | 24V AC | 50/60 | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T2A02460 | 26 | 24V AC | 60 | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T4A024 | 26 | 24V AC | 50/60 | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T4A02460 | 26 | 24V AC | 60 | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T0A048 | 26 | 48V AC | 50/60 | NC x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T2A048 | 26 | 48V AC | 50/60 | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T2A04860 | 26 | 48V AC | 60 | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T4A048 | 26 | 48V AC | 50/60 | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T4A04860 | 26 | 48V AC | 60 | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T0A110 | 26 | 110V AC | 50/60 | NC x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T2A110 | 26 | 110V AC | 50/60 | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T4A110 | 26 | 110V AC | 50/60 | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T0A12060 | 26 | 120V AC | 60 | NC x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T2A12060 | 26 | 120V AC | 60 | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T4A12060 | 26 | 120V AC | 60 | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T2A22060 | 26 | 220V AC | 60 | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T4A22060 | 26 | 220V AC | 60 | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T0A230 | 26 | 230V AC | 50/60 | NC x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T0A23060 | 26 | 230V AC | 60 | NC x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T2A230 | 26 | 230V AC | 50/60 | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T2A23060 | 26 | 230V AC | 60 | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T4A23060 | 26 | 230V AC | 60 | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T0A400 | 26 | 400V AC | 50/60 | NC x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T2A400 | 26 | 400V AC | 50/60 | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T4A400 | 26 | 400V AC | 50/60 | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T2A46060 | 26 | 460V AC | 60 | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T4A46060 | 26 | 460V AC | 60 | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T2A57560 | 26 | 575V AC | 60 | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T4A57560 | 26 | 575V AC | 60 | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T0D012 | 26 | 12V DC | - | NC x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T2D012 | 26 | 12V DC | - | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T4D012 | 26 | 12V DC | - | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T0D024 | 26 | 24V DC | - | NC x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T2D024 | 26 | 24V DC | - | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T4L024 | 26 | 24V DC | - | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T0D048 | 26 | 48V DC | - | NC x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T2D048 | 26 | 48V DC | - | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T2L048 | 26 | 48V DC | - | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T4D048 | 26 | 48V DC | - | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T4L048 | 26 | 48V DC | - | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T0D060 | 26 | 60V DC | - | NC x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T2D060 | 26 | 60V DC | - | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T4D060 | 26 | 60V DC | - | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T0D110 | 26 | 110V DC | - | NC x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T2D110 | 26 | 110V DC | - | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T4D110 | 26 | 110V DC | - | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T0D125 | 26 | 125V DC | - | NC x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T2D125 | 26 | 125V DC | - | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T4D125 | 26 | 125V DC | - | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T0D220 | 26 | 220V DC | - | NC x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T2D220 | 26 | 220V DC | - | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF26T4D220 | 26 | 220V DC | - | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF3200A024 | 32 | 24V AC | 50/60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3200A02460 | 32 | 24V AC | 60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3200A048 | 32 | 48V AC | 50/60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3200A04860 | 32 | 48V AC | 60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3200A110 | 32 | 110V AC | 50/60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3200A12060 | 32 | 120V AC | 60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3200A22060 | 32 | 220V AC | 60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3200A230 | 32 | 230V AC | 50/60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3200A23060 | 32 | 230V AC | 60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3200A400 | 32 | 400V AC | 50/60 | NO x3 | - | 45 | 134.8 | -50...70 | 3-pole |
| BF3200A46060 | 32 | 460V AC | 60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3200A57560 | 32 | 575V AC | 60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3200D012 | 32 | 12V DC | - | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3200D024 | 32 | 24V DC | - | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3200D048 | 32 | 48V DC | - | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3200L048 | 32 | 48V DC | - | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3200D060 | 32 | 60V DC | - | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3200D110 | 32 | 110V DC | - | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3200D125 | 32 | 125V DC | - | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3200D220 | 32 | 220V DC | - | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF18T2L024 | 32 | 24V DC | - | NC x2 + NO x2 | - | 45 | 81 | -50...70 | 4-pole |
| BFD6500A024 | 35 | 24V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BFD6500A02460 | 35 | 24V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BFD6500A048 | 35 | 48V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BFD6500A04860 | 35 | 48V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BFD6500A110 | 35 | 110V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BFD6500A12060 | 35 | 120V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BFD6500A22060 | 35 | 220V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BFD6500A230 | 35 | 230V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BFD6500A23060 | 35 | 230V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BFD6500A400 | 35 | 400V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BFD6500A46060 | 35 | 460V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BFD6500A57560 | 35 | 575V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF3800A024 | 38 | 24V AC | 50/60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3800A02460 | 38 | 24V AC | 60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3800A048 | 38 | 48V AC | 50/60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3800A04860 | 38 | 48V AC | 60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3800A110 | 38 | 110V AC | 50/60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3800A12060 | 38 | 120V AC | 60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3800A22060 | 38 | 220V AC | 60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3800A230 | 38 | 230V AC | 50/60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3800A23060 | 38 | 230V AC | 60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3800A400 | 38 | 400V AC | 50/60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3800A46060 | 38 | 460V AC | 60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3800A57560 | 38 | 575V AC | 60 | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3800D012 | 38 | 12V DC | - | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3800D024 | 38 | 24V DC | - | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3800L024 | 38 | 24V DC | - | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3800D048 | 38 | 48V DC | - | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3800L048 | 38 | 48V DC | - | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3800D060 | 38 | 60V DC | - | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3800D110 | 38 | 110V DC | - | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3800D125 | 38 | 125V DC | - | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF3800D220 | 38 | 220V DC | - | NO x3 | - | 45 | 90 | -50...70 | 3-pole |
| BF38T2A024 | 38 | 24V AC | 50/60 | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T2A02460 | 38 | 24V AC | 60 | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T4A024 | 38 | 24V AC | 50/60 | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T4A02460 | 38 | 24V AC | 60 | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T2A048 | 38 | 48V AC | 50/60 | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T2A04860 | 38 | 48V AC | 60 | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T4A048 | 38 | 48V AC | 50/60 | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T4A04860 | 38 | 48V AC | 60 | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T2A110 | 38 | 110V AC | 50/60 | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T4A110 | 38 | 110V AC | 50/60 | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T2A12060 | 38 | 120V AC | 60 | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T4A12060 | 38 | 120V AC | 60 | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T2A22060 | 38 | 220V AC | 60 | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T4A22060 | 38 | 220V AC | 60 | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T2A230 | 38 | 230V AC | 50/60 | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T2A23060 | 38 | 230V AC | 60 | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T4A230 | 38 | 230V AC | 50/60 | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T4A23060 | 38 | 230V AC | 60 | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T2A400 | 38 | 400V AC | 50/60 | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T4A400 | 38 | 400V AC | 50/60 | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T2A46060 | 38 | 460V AC | 60 | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T4A46060 | 38 | 460V AC | 60 | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T2A57560 | 38 | 575V AC | 60 | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T4A57560 | 38 | 575V AC | 60 | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T2D012 | 38 | 12V DC | - | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T4D012 | 38 | 12V DC | - | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T2D024 | 38 | 24V DC | - | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T2L024 | 38 | 24V DC | - | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T4D024 | 38 | 24V DC | - | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T4L024 | 38 | 24V DC | - | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T2D048 | 38 | 48V DC | - | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T2L048 | 38 | 48V DC | - | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T4D048 | 38 | 48V DC | - | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T4L048 | 38 | 48V DC | - | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T2D060 | 38 | 60V DC | - | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T4D060 | 38 | 60V DC | - | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T2D110 | 38 | 110V DC | - | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T4D110 | 38 | 110V DC | - | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T2D125 | 38 | 125V DC | - | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T4D125 | 38 | 125V DC | - | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T2D220 | 38 | 220V DC | - | NC x2 + NO x2 | - | 61 | 90 | -50...70 | 4-pole |
| BF38T4D220 | 38 | 220V DC | - | NO x4 | - | 61 | 90 | -50...70 | 4-pole |
| BF4000E024 | 40 | 20...48V AC, 20...48V DC | 50/60 | NO x3 | - | 55 | 136 | -40...70 | 3-pole |
| BF4000A024 | 40 | 24V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF4000A02460 | 40 | 24V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF4000A048 | 40 | 48V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF4000A04860 | 40 | 48V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF4000E110 | 40 | 60...110V AC, 60...110V DC | 50/60 | NO x3 | - | 55 | 136 | -40...70 | 3-pole |
| BF4000E230 | 40 | 100...250V AC, 100...250V DC | 50/60 | NO x3 | - | 55 | 136 | -40...70 | 3-pole |
| BF4000A110 | 40 | 110V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF4000A12060 | 40 | 120V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF4000A22060 | 40 | 220V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF4000A230 | 40 | 230V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF4000A23060 | 40 | 230V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF4000A400 | 40 | 400V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF4000A46060 | 40 | 460V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF4000A57560 | 40 | 575V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF40T4A024 | 40 | 24V AC | 50/60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF40T4A02460 | 40 | 24V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF40T4A048 | 40 | 48V AC | 50/60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF40T4A04860 | 40 | 48V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF40T4A110 | 40 | 110V AC | 50/60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF40T4A12060 | 40 | 120V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF40T4A22060 | 40 | 220V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF40T4A230 | 40 | 230V AC | 50/60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF40T4A23060 | 40 | 230V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF40T4A400 | 40 | 400V AC | 50/60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF40T4A46060 | 40 | 460V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF40T4A57560 | 40 | 575V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF5000E024 | 50 | 20...48V AC, 20...48V DC | 50/60 | NO x3 | - | 55 | 136 | -40...70 | 3-pole |
| BF5000A024 | 50 | 24V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF5000A02460 | 50 | 24V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF5000A048 | 50 | 48V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF5000A04860 | 50 | 48V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF5000E110 | 50 | 60...110V AC, 60...110V DC | 50/60 | NO x3 | - | 55 | 136 | -40...70 | 3-pole |
| BF5000E230 | 50 | 100...250V AC, 100...250V DC | 50/60 | NO x3 | - | 55 | 136 | -40...70 | 3-pole |
| BF5000A110 | 50 | 110V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF5000A12060 | 50 | 120V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF5000A22060 | 50 | 220V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF5000A230 | 50 | 230V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF5000A23060 | 50 | 230V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF5000A400 | 50 | 400V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF5000A46060 | 50 | 460V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF5000A57560 | 50 | 575V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF50T4A024 | 50 | 24V AC | 50/60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF50T4A02460 | 50 | 24V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF50T4A048 | 50 | 48V AC | 50/60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF50T4A04860 | 50 | 48V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF50T4A110 | 50 | 110V AC | 50/60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF50T4A12060 | 50 | 120V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF50T4A22060 | 50 | 220V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF50T4A230 | 50 | 230V AC | 50/60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF50T4A23060 | 50 | 230V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF50T4A400 | 50 | 400V AC | 50/60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF50T4A46060 | 50 | 460V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF50T4A57560 | 50 | 575V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BFD8000A024 | 60 | 24V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BFD8000A02460 | 60 | 24V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BFD8000A048 | 60 | 48V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BFD8000A04860 | 60 | 48V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BFD8000A110 | 60 | 110V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BFD8000A12060 | 60 | 120V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BFD8000A22060 | 60 | 220V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BFD8000A230 | 60 | 230V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BFD8000A23060 | 60 | 230V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BFD8000A400 | 60 | 400V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BFD8000A46060 | 60 | 460V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BFD8000A57560 | 60 | 575V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BFD80T4A02460 | 60 | 24V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BFD80T4A04860 | 60 | 48V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BFD80T4E110 | 60 | 60...110V AC, 60...110V DC | 50/60 | NO x4 | - | 73 | 136 | -40...70 | 4-pole |
| BFD80T4A110 | 60 | 110V AC | 50/60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BFD80T4A12060 | 60 | 120V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BFD80T4A22060 | 60 | 220V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BFD80T4A23060 | 60 | 230V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BFD80T4A400 | 60 | 400V AC | 50/60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BFD80T4A46060 | 60 | 460V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BFD80T4A57560 | 60 | 575V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF6500E024 | 65 | 20...48V AC, 20...48V DC | 50/60 | NO x3 | - | 55 | 136 | -40...70 | 3-pole |
| BF6500A024 | 65 | 24V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF6500A02460 | 65 | 24V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF6500A048 | 65 | 48V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF6500A04860 | 65 | 48V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF6500E110 | 65 | 60...110V AC, 60...110V DC | 50/60 | NO x3 | - | 55 | 136 | -40...70 | 3-pole |
| BF6500E230 | 65 | 100...250V AC, 100...250V DC | 50/60 | NO x3 | - | 55 | 136 | -40...70 | 3-pole |
| BF6500A110 | 65 | 110V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF6500A12060 | 65 | 120V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF6500A22060 | 65 | 220V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF6500A230 | 65 | 230V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF6500A23060 | 65 | 230V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF6500A400 | 65 | 400V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF6500A46060 | 65 | 460V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF6500A57560 | 65 | 460V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF65T4E024 | 65 | 20...48V AC, 20...48V DC | 50/60 | NO x4 | - | 73 | 136 | -40...70 | 4-pole |
| BF65T4A024 | 65 | 24V AC | 50/60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF65T4A02460 | 65 | 24V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF65T4A048 | 65 | 48V AC | 50/60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF65T4A04860 | 65 | 48V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF65T4E110 | 65 | 60...110V AC, 60...110V DC | 50/60 | NO x4 | - | 73 | 136 | -40...70 | 4-pole |
| BF65T4E230 | 65 | 100...250V AC, 100...250V DC | 50/60 | NO x4 | - | 73 | 136 | -40...70 | 4-pole |
| BF65T4A110 | 65 | 110V AC | 50/60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF65T4A12060 | 65 | 120V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF65T4A22060 | 65 | 220V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF65T4A230 | 65 | 230V AC | 50/60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF65T4A23060 | 65 | 230V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF65T4A400 | 65 | 400V AC | 50/60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF65T4A46060 | 65 | 460V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF65T4A57560 | 65 | 575V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF8000E024 | 80 | 20...48V AC, 20...48V DC | 50/60 | NO x3 | - | 55 | 136 | -40...70 | 3-pole |
| BF8000A024 | 80 | 24V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF8000A02460 | 80 | 24V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF8000A048 | 80 | 48V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF8000A04860 | 80 | 48V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF8000E110 | 80 | 60...110V AC, 60...110V DC | 50/60 | NO x3 | - | 55 | 136 | -40...70 | 3-pole |
| BF8000E230 | 80 | 100...250V AC, 100...250V DC | 50/60 | NO x3 | - | 55 | 136 | -40...70 | 3-pole |
| BF8000A110 | 80 | 110V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF8000A12060 | 80 | 120V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF8000A22060 | 80 | 220V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF8000A230 | 80 | 230V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF8000A23060 | 80 | 230V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF8000A400 | 80 | 400V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF8000A46060 | 80 | 460V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF8000A57560 | 80 | 575V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF80T2E024 | 80 | 20...48V AC, 20...48V DC | 50/60 | NC x2 + NO x2 | - | 73 | 136 | -40...70 | 4-pole |
| BF80T4E024 | 80 | 20...48V AC, 20...48V DC | 50/60 | NO x4 | - | 73 | 136 | -40...70 | 4-pole |
| BF80T2A024 | 80 | 24V AC | 50/60 | NC x2 + NO x2 | - | 73 | 136 | -50...70 | 4-pole |
| BF80T2A02460 | 80 | 24V AC | 60 | NC x2 + NO x2 | - | 73 | 136 | -50...70 | 4-pole |
| BF80T4A024 | 80 | 24V AC | 50/60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF80T4A02460 | 80 | 24V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF80T2A048 | 80 | 48V AC | 50/60 | NC x2 + NO x2 | - | 73 | 136 | -50...70 | 4-pole |
| BF80T2A04860 | 80 | 48V AC | 60 | NC x2 + NO x2 | - | 73 | 136 | -50...70 | 4-pole |
| BF80T4A048 | 80 | 48V AC | 50/60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF80T4A04860 | 80 | 48V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF80T2E110 | 80 | 60...110V AC, 60...110V DC | 50/60 | NC x2 + NO x2 | - | 73 | 136 | -40...70 | 4-pole |
| BF80T4E110 | 80 | 60...110V AC, 60...110V DC | 50/60 | NO x4 | - | 73 | 136 | -40...70 | 4-pole |
| BF80T2E230 | 80 | 100...250V AC, 100...250V DC | 50/60 | NC x2 + NO x2 | - | 73 | 136 | -40...70 | 4-pole |
| BF80T4E230 | 80 | 100...250V AC, 100...250V DC | 50/60 | NO x4 | - | 73 | 136 | -40...70 | 4-pole |
| BF80T2A110 | 80 | 110V AC | 50/60 | NC x2 + NO x2 | - | 73 | 136 | -50...70 | 4-pole |
| BF80T4A110 | 80 | 110V AC | 50/60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF80T2A12060 | 80 | 120V AC | 60 | NC x2 + NO x2 | - | 73 | 136 | -50...70 | 4-pole |
| BF80T4A12060 | 80 | 120V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF80T2A22060 | 80 | 220V AC | 60 | NC x2 + NO x2 | - | 73 | 136 | -50...70 | 4-pole |
| BF80T4A22060 | 80 | 220V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF80T2A230 | 80 | 230V AC | 50/60 | NC x2 + NO x2 | - | 73 | 136 | -50...70 | 4-pole |
| BF80T2A23060 | 80 | 230V AC | 60 | NC x2 + NO x2 | - | 73 | 136 | -50...70 | 4-pole |
| BF80T4A230 | 80 | 230V AC | 50/60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF80T4A23060 | 80 | 230V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF80T2A400 | 80 | 400V AC | 50/60 | NC x2 + NO x2 | - | 73 | 136 | -50...70 | 4-pole |
| BF80T4A400 | 80 | 400V AC | 50/60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF80T2A46060 | 80 | 460V AC | 60 | NC x2 + NO x2 | - | 73 | 136 | -50...70 | 4-pole |
| BF80T4A46060 | 80 | 460V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF80T2A57560 | 80 | 575V AC | 60 | NC x2 + NO x2 | - | 73 | 136 | -50...70 | 4-pole |
| BF80T4A57560 | 80 | 575V AC | 60 | NO x4 | - | 73 | 136 | -50...70 | 4-pole |
| BF9400E024 | 94 | 20...48V AC, 20...48V DC | 50/60 | NO x3 | - | 55 | 136 | -40...70 | 3-pole |
| BF9400A024 | 94 | 24V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF9400A02460 | 94 | 24V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF9400A048 | 94 | 48V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF9400A04860 | 94 | 48V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF9400E110 | 94 | 60...110V AC, 60...110V DC | 50/60 | NO x3 | - | 55 | 136 | -40...70 | 3-pole |
| BF9400E230 | 94 | 100...250V AC, 100...250V DC | 50/60 | NO x3 | - | 55 | 136 | -40...70 | 3-pole |
| BF9400A110 | 94 | 110V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF9400A12060 | 94 | 120V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF9400A22060 | 94 | 220V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF9400A230 | 94 | 230V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF9400A23060 | 94 | 230V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF9400A400 | 94 | 400V AC | 50/60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF9400A46060 | 94 | 460V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF9400A57560 | 94 | 575V AC | 60 | NO x3 | - | 55 | 136 | -50...70 | 3-pole |
| BF9500E024 | 95 | 20...48V AC, 20...48V DC | 50/60 | NO x3 | - | 75 | 169.2 | -40...70 | 3-pole |
| BF9500A024 | 95 | 24V AC | 50/60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF9500A02460 | 95 | 24V AC | 60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF9500A048 | 95 | 48V AC | 50/60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF9500A04860 | 95 | 48V AC | 60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF9500E110 | 95 | 60...110V AC, 60...110V DC | 50/60 | NO x3 | - | 75 | 169.2 | -40...70 | 3-pole |
| BF9500E230 | 95 | 100...250V AC, 100...250V DC | 50/60 | NO x3 | - | 75 | 169.2 | -40...70 | 3-pole |
| BF9500A110 | 95 | 110V AC | 50/60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF9500A12060 | 95 | 120V AC | 60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF9500A22060 | 95 | 220V AC | 60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF9500A230 | 95 | 230V AC | 50/60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF9500A23060 | 95 | 230V AC | 60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF9500A400 | 95 | 400V AC | 50/60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF9500A46060 | 95 | 460V AC | 60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF9500A57560 | 95 | 575V AC | 60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF95T4E024 | 95 | 20...48V AC, 20...48V DC | 50/60 | NO x4 | - | 102 | 169.2 | -40...70 | 4-pole |
| BF95T4A024 | 95 | 24V AC | 50/60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF95T4A02460 | 95 | 24V AC | 60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF95T4A048 | 95 | 48V AC | 50/60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF95T4A04860 | 95 | 48V AC | 60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF95T4E110 | 95 | 60...110V AC, 60...110V DC | 50/60 | NO x4 | - | 102 | 169.2 | -40...70 | 4-pole |
| BF95T4E230 | 95 | 100...250V AC, 100...250V DC | 50/60 | NO x4 | - | 102 | 169.2 | -40...70 | 4-pole |
| BF95T4A110 | 95 | 110V AC | 50/60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF95T4A12060 | 95 | 120V AC | 60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF95T4A22060 | 95 | 220V AC | 60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF95T4A230 | 95 | 230V AC | 50/60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF95T4A23060 | 95 | 230V AC | 60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF95T4A400 | 95 | 400V AC | 50/60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF95T4A46060 | 95 | 460V AC | 60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF95T4A57560 | 95 | 575V AC | 60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BFD150T4E024 | 100 | 20...48V AC, 20...48V DC | 50/60 | NO x4 | - | 102 | 169.2 | -40...70 | 4-pole |
| BFD150T4E110 | 100 | 60...110V AC, 60...110V DC | 50/60 | NO x4 | - | 102 | 169.2 | -40...70 | 4-pole |
| BFD150T4E230 | 100 | 100...250V AC, 100...250V DC | 50/60 | NO x4 | - | 102 | 169.2 | -40...70 | 4-pole |
| BF11500E024 | 115 | 20...48V AC, 20...48V DC | 50/60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF11500A024 | 115 | 24V AC | 50/60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF11500A02460 | 115 | 24V AC | 60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF11500A048 | 115 | 48V AC | 50/60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF11500A04860 | 115 | 48V AC | 60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF11500E110 | 115 | 60...110V AC, 60...110V DC | 50/60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF11500E230 | 115 | 100...250V AC, 100...250V DC | 50/60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF11500A110 | 115 | 110V AC | 50/60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF11500A12060 | 115 | 120V AC | 60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF11500A22060 | 115 | 220V AC | 60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF11500A230 | 115 | 230V AC | 50/60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF11500A23060 | 115 | 230V AC | 60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF11500A400 | 115 | 400V AC | 50/60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF11500A46060 | 115 | 460V AC | 60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF11500A57560 | 115 | 575V AC | 60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF115T4A024 | 115 | 24V AC | 50/60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF115T4A02460 | 115 | 24V AC | 60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF115T4A048 | 115 | 48V AC | 50/60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF115T4A04860 | 115 | 48V AC | 60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF115T4A110 | 115 | 110V AC | 50/60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF115T4A12060 | 115 | 120V AC | 60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF115T4A22060 | 115 | 220V AC | 60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF115T4A230 | 115 | 230V AC | 50/60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF115T4A23060 | 115 | 230V AC | 60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF115T4A400 | 115 | 400V AC | 50/60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF115T4A46060 | 115 | 460V AC | 60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF115T4A57560 | 115 | 575V AC | 60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF15000E024 | 150 | 20...48V AC, 20...48V DC | 50/60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF15000A024 | 150 | 24V AC | 50/60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF15000A02460 | 150 | 24V AC | 60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF15000A048 | 150 | 48V AC | 50/60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF15000A04860 | 150 | 48V AC | 60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF15000E110 | 150 | 60...110V AC, 60...110V DC | 50/60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF15000E230 | 150 | 100...250V AC, 100...250V DC | 50/60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF15000A110 | 150 | 110V AC | 50/60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF15000A12060 | 150 | 120V AC | 60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF15000A22060 | 150 | 220V AC | 60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF15000A230 | 150 | 230V AC | 50/60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF15000A23060 | 150 | 230V AC | 60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF15000A400 | 150 | 400V AC | 50/60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF15000A46060 | 150 | 460V AC | 60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF15000A57560 | 150 | 575V AC | 60 | NO x3 | - | 75 | 169.2 | -50...70 | 3-pole |
| BF150T4E024 | 150 | 20...48V AC, 20...48V DC | 50/60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF150T4A024 | 150 | 24V AC | 50/60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF150T4A02460 | 150 | 24V AC | 60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF150T4A048 | 150 | 48V AC | 50/60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF150T4A04860 | 150 | 48V AC | 60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF150T4E110 | 150 | 60...110V AC, 60...110V DC | 50/60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF150T4E230 | 150 | 100...250V AC, 100...250V DC | 50/60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF150T4A110 | 150 | 110V AC | 50/60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF150T4A12060 | 150 | 120V AC | 60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF150T4A22060 | 150 | 220V AC | 60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF150T4A230 | 150 | 230V AC | 50/60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF150T4A23060 | 150 | 230V AC | 60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF150T4A400 | 150 | 400V AC | 50/60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF150T4A46060 | 150 | 460V AC | 60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF150T4A57560 | 150 | 575V AC | 60 | NO x4 | - | 102 | 169.2 | -50...70 | 4-pole |
| BF16000E024 | 160 | 20...48V AC, 20...48V DC | 50/60 | NO x3 | - | 105 | 193 | -40...70 | 3-pole |
| BF16000E110 | 160 | 60...110V AC, 60...110V DC | 50/60 | NO x3 | - | 105 | 193 | -40...70 | 3-pole |
| BF16000E230 | 160 | 100...250V AC, 100...250V DC | 50/60 | NO x3 | - | 105 | 193 | -40...70 | 3-pole |
| BF16000E400 | 160 | 250...500V AC, 250...500V DC | 50/60 | NO x3 | - | 105 | 193 | -40...70 | 3-pole |
| BF160T4E024 | 160 | 20...48V AC, 20...48V DC | 50/60 | NO x4 | - | 140 | 193 | -40...70 | 4-pole |
| BF160T4E110 | 160 | 60...110V AC, 60...110V DC | 50/60 | NO x4 | - | 140 | 193 | -40...70 | 4-pole |
| BF160T4E230 | 160 | 100...250V AC, 100...250V DC | 50/60 | NO x4 | - | 140 | 193 | -40...70 | 4-pole |
| BF160T4E400 | 160 | 250...500V AC, 250...500V DC | 50/60 | NO x4 | - | 140 | 193 | -40...70 | 4-pole |
| BF19500E024 | 195 | 20...48V AC, 20...48V DC | 50/60 | NO x3 | - | 105 | 193 | -40...70 | 3-pole |
| BF19500E110 | 195 | 60...110V AC, 60...110V DC | 50/60 | NO x3 | - | 105 | 193 | -40...70 | 3-pole |
| BF19500E230 | 195 | 100...250V AC, 100...250V DC | 50/60 | NO x3 | - | 105 | 193 | -40...70 | 3-pole |
| BF19500E400 | 195 | 250...500V AC, 250...500V DC | 50/60 | NO x3 | - | 105 | 193 | -40...70 | 3-pole |
| BF195T4E024 | 195 | 20...48V AC, 20...48V DC | 50/60 | NO x4 | - | 140 | 193 | -40...70 | 4-pole |
| BF195T4E110 | 195 | 60...110V AC, 60...110V DC | 50/60 | NO x4 | - | 140 | 193 | -40...70 | 4-pole |
| BF195T4E230 | 195 | 100...250V AC, 100...250V DC | 50/60 | NO x4 | - | 140 | 193 | -40...70 | 4-pole |
| BF195T4E400 | 195 | 250...500V AC, 250...500V DC | 50/60 | NO x4 | - | 140 | 193 | -40...70 | 4-pole |
| BF23000E024 | 230 | 20...48V AC, 20...48V DC | 50/60 | NO x3 | - | 105 | 193 | -40...70 | 3-pole |
| BF23000E110 | 230 | 60...110V AC, 60...110V DC | 50/60 | NO x3 | - | 105 | 193 | -40...70 | 3-pole |
| BF23000E230 | 230 | 100...250V AC, 100...250V DC | 50/60 | NO x3 | - | 105 | 193 | -40...70 | 3-pole |
| BF23000E400 | 230 | 250...500V AC, 250...500V DC | 50/60 | NO x3 | - | 105 | 193 | -40...70 | 3-pole |
| BF230T4E024 | 230 | 20...48V AC, 20...48V DC | 50/60 | NO x4 | - | 140 | 193 | -40...70 | 4-pole |
| BF230T4E110 | 230 | 60...110V AC, 60...110V DC | 50/60 | NO x4 | - | 140 | 193 | -40...70 | 4-pole |
| BF230T4E230 | 230 | 100...250V AC, 100...250V DC | 50/60 | NO x4 | - | 140 | 193 | -40...70 | 4-pole |
| BF230T4E400 | 230 | 250...500V AC, 250...500V DC | 50/60 | NO x4 | - | 140 | 193 | -40...70 | 4-pole |