Low impedance electrolytic capacitors for 105°C

Low impedance electrolytic capacitors for 105°C, WL1H106M05011BB, WL1H226M05011BB |EN|
Type of capacitorelectrolytic
Tolerance±20%
Operating temp.-40...105°C
Kind of capacitorlow ESR
Symbol Cap. Uoper. Imp. Body dim. Pitch Nominal life Capacitor height tolerance Diameter Height
[µF] [V DC] [Ω] [mm] [mm] [h] [mm] [mm] [mm]
WL1H106M05011BB 10 50 1.4 Ø5x11 2 2000 1.5 5 11
WL1H226M05011BB 22 50 1.2 Ø5x11 2 2000 1.5 5 11
WL2A226M0811MBB 22 100 0.6 Ø8x11.5 3.5 3000 1.5 8 11.5
WL2A336M1012MBB 33 100 0.4 Ø10x12.5 5 5000 2 10 12.5
WL1E476M05011BB 47 25 0.65 Ø5x11 2 2000 1.5 5 11
WL1V476M6L011BB 47 35 0.3 Ø6.3x11 2.5 2000 1.5 6.3 11
WL2A476M10016BB 47 100 0.3 Ø10x16 5 5000 2 10 16
WB1E107M6L011BB 100 25 0.3 Ø6.3x11 2.5 2000 1.5 6.3 11
WL1A107M05011BB 100 10 0.65 Ø5x11 2 2000 1.5 5 11
WL1C107M6L011BB 100 16 0.3 Ø6.3x11 2.5 2000 1.5 6.3 11
WL1H107M0811MBB 100 50 0.24 Ø8x11.5 3.5 3000 1.5 8 11.5
WL1V107M0811MBB 100 35 0.14 Ø8x11.5 3.5 3000 1.5 8 11.5
WL1V157M0811MBB 150 35 0.14 Ø8x11.5 3.5 3000 1.5 8 11.5
WL1A227M6L011BB 220 10 0.3 Ø6.3x11 2.5 2000 1.5 6.3 11
WL1C227M0811MBB 220 16 0.14 Ø8x11.5 3.5 3000 1.5 8 11.5
WL1H227M10016BB 220 50 0.12 Ø10x16 5 5000 2 10 16
WL1V227M1012MBB 220 35 0.1 Ø10x12.5 5 5000 2 10 12.5
WL1A337M0811MBB 330 10 0.14 Ø8x11.5 3.5 3000 1.5 8 11.5
WL1C337M0811MBB 330 16 0.14 Ø8x11.5 3.5 3000 1.5 8 11.5
WL1E337M1012MBB 330 25 0.1 Ø10x12.5 5 5000 2 10 12.5
WL1H337M10020BB 330 50 0.1 Ø10x20 5 5000 2 10 20
WL1V337M10016BB 330 35 0.08 Ø10x16 5 5000 2 10 16
WL1A477M0811MBB 470 10 0.14 Ø8x11.5 3.5 3000 1.5 8 11.5
WL1C477M1012MBB 470 16 0.1 Ø10x12.5 5 5000 2 10 12.5
WL1E477M1016MBB 470 25 0.08 Ø10x16.5 5 5000 2 10 16.5
WL1H477M12020BB 470 50 0.085 Ø12.5x20 5 5000 2 12.5 20
WL1J477M1631MBB 470 63 0.05 Ø16x31.5 7.5 5000 2 16 31.5
WL1V477M10020BB 470 35 0.054 Ø10x20 5 5000 2 10 20
WL1A687M1012MBB 680 10 0.1 Ø10x12.5 5 5000 2 10 12.5
WL1C687M10016BB 680 16 0.08 Ø10x16 5 5000 2 10 16
WL1H687M12025BB 680 50 0.065 Ø12x25 5 5000 2 12 25
WL1J687M16025BB 680 63 0.043 Ø16x25 7.5 5000 2 16 25
WL1V687M12020BB 680 35 0.05 Ø12x20 5 5000 2 12 20
WL2A687M18040BB 680 100 0.03 Ø18x40 7.5 5000 2 18 40
WL1C108M10020BB 1000 16 0.054 Ø10x20 5 5000 2 10 20
WL1V108M12025BB 1000 35 0.038 Ø12x25 5 5000 2 12 25
WL1A158M10020BB 1500 10 0.054 Ø10x20 5 5000 2 10 20
WL1C158M12020BB 1500 16 0.05 Ø12x20 5 5000 2 12 20
WL1H158M1631MBB 1500 50 0.038 Ø16x31.5 7.5 5000 2 16 31.5
WL1V158M16025BB 1500 35 0.03 Ø16x25 7.5 5000 2 16 25
WL1A228M12M20BB 2200 10 0.05 Ø12.5x20 5 5000 2 12.5 20
WL1C228M12025BB 2200 16 0.038 Ø12x25 5 5000 2 12 25
WL1H228M1835MBB 2200 50 0.034 Ø18x35.5 7.5 5000 2 18 35.5
WL1V228M1631MBB 2200 35 0.025 Ø16x31.5 7.5 5000 2 16 31.5
WL1A338M12025BB 3300 10 0.038 Ø12x25 5 5000 2 12 25
WL1E338M1631MBB 3300 25 0.025 Ø16x31.5 7.5 5000 2 16 31.5
WL1V338M1631MBB 3300 35 0.022 Ø16x31.5 7.5 5000 2 16 31.5
WL1A478M16025BB 4700 10 0.03 Ø16x25 7.5 5000 2 16 25
WL1C478M1631MBB 4700 16 0.025 Ø16x31.5 7.5 5000 2 16 31.5
WL1E478M1835MBB 4700 25 0.022 Ø18x35.5 7.5 5000 2 18 35.5
WL1A109M1835MBB 10000 10 0.022 Ø18x35.5 7.5 5000 2 18 35.5