| Manufacturer | LUCKYLIGHT |
| Type of display | LED |
| Display | 7-segment |
| Mounting | THT |
| Term. pitch | 2.54mm |
| No. char. | 2 |
| Symbol | Dimensions | Digit height | Digit height | Common | Row pitch |
|---|---|---|---|---|---|
| [mm] | [mm] | ["] | [mm] | ||
| KW2-281ABA | 15.5x15x7.2 | 7 | 0.28 | anode | 7.45 |
| KW2-301AGA | 15.5x15x7.2 | 7.62 | 0.3 | anode | 10.16 |
| KW2-301ASB | 15.5x15x7.2 | 7.6 | 0.3 | anode | 10.16 |
| KW2-301AVA | 15.5x15x7.2 | 7.62 | 0.3 | anode | 10.16 |
| KW2-301CGA | 15.5x15x7.2 | 7.62 | 0.3 | cathode | 10.16 |
| KW2-301CVA | 15.5x15x7.2 | 7.62 | 0.3 | cathode | 10.16 |
| KW2-361ASB | 14x15 | 9.2 | 0.36 | anode | 10.16 |
| KW2-391AGA | 19.9x12.8x7 | 10 | 0.39 | anode | 10.16 |
| KW2-391AVA | 19.9x12.8x7 | 10 | 0.39 | anode | 10.16 |
| KW2-391CGA | 19.9x12.8x7 | 10 | 0.39 | cathode | 10.16 |
| KW2-391CVA | 19.9x12.8x7 | 10 | 0.39 | cathode | 10.16 |
| KW2-502AGA | 25x19x8 | 12.7 | 0.5 | anode | 15.24 |
| KW2-502AVA | 25x19x8 | 12.7 | 0.5 | anode | 15.24 |
| KW2-502CGA | 25x19x8 | 12.7 | 0.5 | cathode | 15.24 |
| KW2-502CVA | 25x19x8 | 12.7 | 0.5 | cathode | 15.24 |
| KW2-521AGA | 25x17.5x7 | 13.2 | 0.52 | anode | 15 |
| KW2-521AVA | 25x17.5x7 | 13.2 | 0.52 | anode | 15 |
| KW2-521CGA | 25x17.5x7 | 13.2 | 0.52 | cathode | 15 |
| KW2-521CVA | 25x17.5x7 | 13.2 | 0.52 | cathode | 15 |
| KW2-561AGA | 19x25 | 14 | 0.56 | anode | 15.24 |
| KW2-561ASA | 19x25 | 14 | 0.56 | anode | 15.24 |
| KW2-561CGA | 19x25 | 14 | 0.56 | cathode | 15.24 |
| KW2-562AGB | 25x19x8 | 14.2 | 0.56 | anode | 15.24 |
| KW2-562CGB | 25x19x8 | 14.2 | 0.56 | cathode | 15.24 |
| KW2-56GAGA | 25x19x8 | 14.2 | 0.56 | anode | 15.24 |
| KW2-56GAVA | 25x19x8 | 14.2 | 0.56 | anode | 15.24 |
| KW2-56GCGA | 25x19x8 | 14.2 | 0.56 | cathode | 15.24 |
| KW2-56GCVA | 25x19x8 | 14.2 | 0.56 | cathode | 15.24 |
| KW2-801ASA | 35.8x25.8x10 | 20.32 | 0.8 | anode | 22 |
| KW2-802AGA | 35.8x25.8x10 | 20.32 | 0.8 | anode | 22 |
| KW2-802AVA | 35.8x25.8x10 | 20.32 | 0.8 | anode | 22 |
| KW2-802CGA | 35.8x25.8x10 | 20.32 | 0.8 | cathode | 22 |
| KW2-802CVA | 35.8x25.8x10 | 20.32 | 0.8 | cathode | 22 |
| Symbol | Colour | λd | Luminosity |
|---|---|---|---|
| [nm] | [mcd] | ||
| KW2-281ABA | blue | 470 | 7.5...15 |
| KW2-301AGA | yellow-green | 572 | 8...16 |
| KW2-301ASB | red | 640 | 1...1.8 |
| KW2-301AVA | red | 624 | 25...50 |
| KW2-301CGA | yellow-green | 572 | 8...16 |
| KW2-301CVA | red | 624 | 25...50 |
| KW2-361ASB | red | 640 | 1...1.8 |
| KW2-391AGA | yellow-green | 572 | 7...14 |
| KW2-391AVA | red | 624 | 24...48 |
| KW2-391CGA | yellow-green | 572 | 7...14 |
| KW2-391CVA | red | 624 | 24...48 |
| KW2-502AGA | yellow-green | 572 | 8...16 |
| KW2-502AVA | red | 624 | 40...80 |
| KW2-502CGA | yellow-green | 572 | 8...16 |
| KW2-502CVA | red | 624 | 40...80 |
| KW2-521AGA | yellow-green | 572 | 8...16 |
| KW2-521AVA | red | 624 | 40...80 |
| KW2-521CGA | yellow-green | 572 | 8...16 |
| KW2-521CVA | red | 624 | 40...80 |
| KW2-561AGA | green | 568 | 0.6...1.3 |
| KW2-561ASA | red | 640 | 4...5 |
| KW2-561CGA | green | 572 | 2.5...3.5 |
| KW2-562AGB | yellow-green | 572 | 8...16 |
| KW2-562CGB | yellow-green | 572 | 8...16 |
| KW2-56GAGA | yellow-green | 572 | 8...16 |
| KW2-56GAVA | red | 624 | 40...80 |
| KW2-56GCGA | yellow-green | 572 | 8...16 |
| KW2-56GCVA | red | 624 | 40...80 |
| KW2-801ASA | red | 640 | 4.5...6 |
| KW2-802AGA | yellow-green | 572 | 10...20 |
| KW2-802AVA | red | 624 | 45...90 |
| KW2-802CGA | yellow-green | 572 | 10...20 |
| KW2-802CVA | red | 624 | 45...90 |