| Manufacturer | LUCKYLIGHT |
| Type of photoelement | PIN IR photodiode |
| Radiant power | 150mW |
| λp max | 940nm |
| Symbol | ØLED | Viewing angle | Lens |
|---|---|---|---|
| [mm] | [°] | ||
| LL-304PDC2E | 3 | 40 | transparent |
| LL-304PDD2E | 3 | - | black |
| LL-503PDD2E | 5 | - | black |
| LL-SE4540PDD-TR2 | - | 120 | black |
| Symbol | Mounting | Front | λd | Turn-on t. | Turn-off t. | Dark current | Urmax |
|---|---|---|---|---|---|---|---|
| [nm] | [ns] | [ns] | [nA] | [V] | |||
| LL-304PDC2E | THT | convex | 400...1100 | 10 | 10 | 10 | 32 |
| LL-304PDD2E | THT | convex | 840...1100 | 6 | 6 | 10 | 32 |
| LL-503PDD2E | THT | convex | 700...1200 | 45 | 45 | 2 | 35 |
| LL-SE4540PDD-TR2 | SMD | - | 730...1100 | 50 | 50 | 5 | 32 |