Lucky Light triple LED displays

Lucky Light triple LED displays, KW3-281AGA, KW3-281AVA, KW3-281CGA, KW3-281CVA, KW3-304AGA |EN|
Manufacturer
Type of displayLED
Display7-segment
Term. pitch2.54mm
No. char.3
Symbol Row pitch Dimensions Digit height Digit height
[mm] [mm] [mm] ["]
KW3-281AGA 7.62 22.5x10x6 7 0.28
KW3-281AVA 7.62 22.5x10x6 7 0.28
KW3-281CGA 7.62 22.5x10x6 7 0.28
KW3-281CVA 7.62 22.5x10x6 7 0.28
KW3-304AGA 8.5 21x11x5 8 0.31
KW3-304AVA 8.5 21x11x5 8 0.31
KW3-304CGA 8.5 21x11x5 8 0.31
KW3-304CVA 8.5 21x11x5 8 0.31
KW3-361AGA 10.16 22.5x14x7.2 9.2 0.36
KW3-361AVA 10.16 22.5x14x7.2 9.2 0.36
KW3-361CVA 10.16 22.5x14x7.2 9.2 0.36
KW3-392ABA 10.16 30.02x12.8x7 10 0.39
KW3-392AGA 10.16 30x12.8x7 10 0.39
KW3-392AVA 10.16 30x12.8x7 10 0.39
KW3-392CGA 10.16 30x12.8x7 10 0.39
KW3-392CVA 10.16 30x12.8x7 10 0.39
KW3-401AGA 12.7 30.1x16x7 10.2 0.4
KW3-401AVA 12.7 30.1x16x7 10.2 0.4
KW3-401CVA 12.7 30.1x16x7 10.2 0.4
KW3-521AGA 14 37.8x17.5x7 13.2 0.52
KW3-521AVA 14 37.8x17.5x7 13.2 0.52
KW3-521CGA 14 37.8x17.5x7 13.2 0.52
KW3-561AGA 15.24 37.6x19x8 14.2 0.56
KW3-561AGB 15.24 37.6x19x8 14.2 0.56
KW3-561AVB 15.24 37.6x19x8 14.2 0.56
KW3-561CGB 15.24 37.6x19x8 14.2 0.56
KW3-561CVB 15.24 37.6x19x8 14.2 0.56
KW3-562ASA 15.24 37.6x19x8 14 0.56
KW3-567AGB 15.24 37.6x19x8 14.2 0.56
KW3-567AVB 15.24 37.6x19x8 14.2 0.56
KW3-567CGB 15.24 37.6x19x8 14.2 0.56
KW3-567CVB 15.24 37.6x19x8 14.2 0.56
KW3-801AGB 22.86 59.3x27.5x8.4 20.32 0.8
KW3-801AVB 22.86 59.3x27.5x8.4 20.32 0.8
KW3-801CGB 22.86 59.3x27.5x8.4 20.32 0.8
KW3-801CVB 22.86 59.3x27.5x8.4 20.32 0.8
Symbol Common Colour λd Luminosity
[nm] [mcd]
KW3-281AGA anode yellow-green 572 6...12
KW3-281AVA anode red 624 35...70
KW3-281CGA cathode yellow-green 572 6...12
KW3-281CVA cathode red 624 35...70
KW3-304AGA anode yellow-green 572 7...14
KW3-304AVA anode red 624 37...74
KW3-304CGA cathode yellow-green 572 7...14
KW3-304CVA cathode red 624 37...74
KW3-361AGA anode yellow-green 572 6.5...13
KW3-361AVA anode red 624 36...72
KW3-361CVA cathode red 624 36...72
KW3-392ABA anode blue 470 7.5...15
KW3-392AGA anode yellow-green 572 7...14
KW3-392AVA anode red 624 35...70
KW3-392CGA cathode yellow-green 572 7...14
KW3-392CVA cathode red 624 35...70
KW3-401AGA anode yellow-green 572 8...16
KW3-401AVA anode red 624 35...70
KW3-401CVA cathode red 624 35...70
KW3-521AGA anode yellow-green 572 8...16
KW3-521AVA anode red 624 40...80
KW3-521CGA cathode yellow-green 572 8...16
KW3-561AGA anode green 572 8...16
KW3-561AGB anode yellow-green 572 8...16
KW3-561AVB anode red 624 40...80
KW3-561CGB cathode yellow-green 572 8...16
KW3-561CVB cathode red 624 40...80
KW3-562ASA anode red 640 2...4
KW3-567AGB anode yellow-green 572 8...16
KW3-567AVB anode red 624 40...80
KW3-567CGB cathode yellow-green 572 8...16
KW3-567CVB cathode red 624 40...80
KW3-801AGB anode yellow-green 572 10...20
KW3-801AVB anode red 624 45...90
KW3-801CGB cathode yellow-green 572 10...20
KW3-801CVB cathode red 624 45...90