| Manufacturer | PNEUMAT |
| Pneumatic module | air preparation set |
| Kind of thread | inside |
| Trade name | Flowmatik |
| Symbol | Thread | Flow | Pressure | Working press. | Operating temp. | Filtration accur. |
|---|---|---|---|---|---|---|
| [l/min] | [bar] | [bar] | [°C] | [µm] | ||
| DC201A-02 | G 1/4" | 1700 | 1.5...12 | max. 16 | -10...60 | 20 |
| DC201A-02-AUT | G 1/4" | 1700 | 1.5...12 | max. 16 | -10...60 | 20 |
| DC201A-03 | G 3/8" | 1700 | 1.5...12 | max. 16 | -10...60 | 20 |
| DC201A-03-AUT | G 3/8" | 1700 | 1.5...12 | max. 16 | -10...60 | 20 |
| DC401A-04 | G 1/2" | 3500 | 1.5...12 | max. 16 | -10...60 | 20 |
| DC401A-04-AUT | G 1/2" | 3500 | 1.5...12 | max. 16 | -10...60 | 20 |
| DC401A-06 | G 3/4" | 3500 | 1.5...12 | max. 16 | -10...60 | 20 |
| DC601A-06 | G 3/4" | 11500 | 1.5...12 | max. 16 | -10...60 | 20 |
| DC601A-06-AUT | G 3/4" | 11500 | 1.5...12 | max. 16 | -10...60 | 20 |
| DC601A-08 | G 1" | 11500 | 1.5...12 | max. 16 | -10...60 | 20 |
| DC601A-08-AUT | G 1" | 11500 | 1.5...12 | max. 16 | -10...60 | 20 |
| FMB12 | G 1/2" | 2300 | 1.5...9 | max. 10 | -5...60 | 5 |
| FMB-12-AUT | G 1/2" | 2300 | 1.5...9 | max. 10 | -5...60 | 5 |
| FMB14 | G 1/4" | 1100 | 1.5...9 | max. 10 | -5...60 | 5 |
| FMB14-MIDI | G 1/4" | 2300 | 1.5...9 | max. 10 | -5...60 | 5 |
| FMB-14-MIDI-AUT | G 1/4" | 2300 | 1.5...9 | max. 10 | -5...60 | 5 |
| FMB18 | G 1/8" | 1100 | 1.5...9 | max. 10 | -5...60 | 5 |
| FMB38 | G 3/8" | 2300 | 1.5...9 | max. 10 | -5...60 | 5 |
| Symbol | Features |
|---|---|
| DC201A-02 | semi-automatic condensate emptying; manual condensate emptying |
| DC201A-02-AUT | automatic condensate emptying |
| DC201A-03 | semi-automatic condensate emptying; manual condensate emptying |
| DC201A-03-AUT | automatic condensate emptying |
| DC401A-04 | semi-automatic condensate emptying; manual condensate emptying |
| DC401A-04-AUT | automatic condensate emptying |
| DC401A-06 | semi-automatic condensate emptying; manual condensate emptying |
| DC601A-06 | semi-automatic condensate emptying; manual condensate emptying |
| DC601A-06-AUT | automatic condensate emptying |
| DC601A-08 | semi-automatic condensate emptying; manual condensate emptying |
| DC601A-08-AUT | automatic condensate emptying |
| FMB-12-AUT | automatic condensate emptying |
| FMB-14-MIDI-AUT | automatic condensate emptying |