M-Bus; Series: MM20; DECODE

M-Bus; Series: MM20; DECODE, MM20-24, MM20-24E, MM20-GSM-AC, MM20-GSM-DC, MM20-USB |EN|
Type of automation moduleconverter
Manufacturer
Manufacturer seriesMM20
Symbol Additional functions Mounting Kind of module Usup Operating temp. Body dimensions Protection Communictions protocol Kind of communication Network unit features Connection Interface
[V DC] [°C] [mm]
MM20-24 Galvanic isolation of Ethernet line; LED status indicator for DIN rail mounting RS232/RS485/M-BUS 10...28 0...55 95x35x87 anti-overload OPP, short circuit protection of M-Bus line M-Bus WWW - - M-Bus; RS232/RS485 x1
MM20-GSM-DC LED status indicator for DIN rail mounting M-BUS/RS232/RS485/GSM/GPRS 9...30 -20...50 95x35x77 anti-overload OPP, against reverse polarity GPRS, GSM, IP, M-Bus, Modbus RTU, SMS, TCP, UDP TELNET port SIM; antenna connector RJ45 x1 Ethernet; M-Bus