Magnet: permanent; alnico; cylindrical; Eclipse Magnetics

Manufacturer
Type of magnetpermanent
Magnetic materialalnico
Operating temperaturemax. 220°C
Shapecylindrical
Enclosure materialbrass, steel
Plating materialzinc
Ver.w/o holes, compact
Symbol Product description Height Diameter Force
[mm] [mm] [N]
EC-E730 Magnet:permanent;alnico;2N;Ø:6mm;H:10mm;brass,steel;zinc 10 6 2
EC-E731 Magnet:permanent;alnico;3N;Ø:8mm;H:12mm;brass,steel;zinc 12 8 3
EC-E732 Magnet:permanent;alnico;5N;Ø:10mm;H:16mm;brass,steel;zinc 16 10 5
EC-E733 Magnet:permanent;alnico;10N;Ø:13mm;H:18mm;brass,steel;zinc 18 13 10
EC-E734 Magnet:permanent;alnico;15N;Ø:16mm;H:20mm;brass,steel;zinc 20 16 15
EC-E735 Magnet:permanent;alnico;35N;Ø:20mm;H:25mm;brass,steel;zinc 25 20 35
EC-E736 Magnet:permanent;alnico;78N;Ø:25mm;H:30mm;brass,steel;zinc 30 25 78
EC-E737 Magnet:permanent;alnico;150N;Ø:32mm;H:35mm;brass,steel;zinc 35 32 150
EC-E738 Magnet:permanent;alnico;200N;Ø:40mm;H:45mm;brass,steel;zinc 45 40 200
EC-E739 Magnet:permanent;alnico;340N;Ø:50mm;H:50mm;brass,steel;zinc 50 50 340