| Manufacturer | Eclipse Magnetics |
| Type of magnet | permanent |
| Magnetic material | alnico |
| Operating temperature | max. 550°C |
| Shape | disk |
| Symbol | Product description | Manufacturer's part number | Height | Diameter | Mount. hole diam. | Force |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [N] | |||
| EC-E821 | Magnet:permanent;alnico;7N;Ø:12.7mm;H:9.5mm;max.550°C;disk | E821 | 9.5 | 12.7 | 4.4 | 7 |
| EC-E822 | Magnet:permanent;alnico;20N;Ø:19.1mm;H:12.7mm;max.550°C;disk | E822 | 12.7 | 19.1 | 4.8 | 20 |
| EC-E823 | Magnet:permanent;alnico;34N;Ø:25.4mm;H:15.9mm;max.550°C;disk | E823 | 15.9 | 25.4 | 4.8 | 34 |
| EC-E824 | Magnet:permanent;alnico;47N;Ø:31.8mm;H:25.4mm;max.550°C;disk | E824 | 25.4 | 31.8 | 4.8 | 47 |
| EC-E825 | Magnet:permanent;alnico;30N;Ø:22.2mm;H:19.1mm;max.550°C;disk | E825 | 19.1 | 22.2 | 7.1 | 30 |