| Manufacturer | Eclipse Magnetics |
| Type of magnet | permanent |
| Magnetic material | hard ferrite |
| Ver. | screwed fole |
| Shape | cylindrical |
| Enclosure material | steel |
| Symbol | Diameter | Height | Thread | Force | Thickness |
|---|---|---|---|---|---|
| [mm] | [mm] | [N] | [mm] | ||
| EC-E780 | 50 | 10 | M8 | 147 | - |
| EC-E781 | 80 | 18 | M10 | 539 | - |
| EC-E860 | 10 | 11 | M3 | 4 | 4.5 |
| EC-E861 | 13 | 11.5 | M3 | 10 | 4.5 |
| EC-E862 | 16 | 11.5 | M3 | 18 | 4.5 |
| EC-E863 | 20 | 13 | M3 | 29 | 6 |
| EC-E864 | 25 | 14 | M4 | 39 | 7 |
| EC-E865 | 32 | 15 | M4 | 78 | 7 |
| EC-E866 | 36 | 15 | M5 | 103 | 8 |
| EC-E867 | 40 | 16 | M5 | 123 | 8 |
| EC-E868 | 47 | 17 | M4 | 176 | 9 |
| EC-E869 | 50 | 22 | M6 | 216 | 10 |
| EC-E870 | 57 | 18.5 | M4 | 274 | 10.5 |
| EC-E871 | 63 | 30 | M6 | 343 | 14 |
| EC-E872 | 80 | 30 | M10 | 588 | 18 |
| EC-E873 | 90 | 40 | M10 | 686 | 20 |
| EC-E874 | 100 | 42 | M14 | 882 | 20 |
| EC-E875 | 125 | 50 | M14 | 1274 | 26 |