| Manufacturer | Eclipse Magnetics |
| Type of magnet | permanent |
| Magnetic material | alnico |
| Shape | horseshoe |
| Symbol | Product description | Ver. | Mount. hole diam. | Force | Dimensions |
|---|---|---|---|---|---|
| [mm] | [N] | [mm] | |||
| EC-811 | Magnet:permanent;alnico;45N;with hole;Mount.hole diam:5mm | with hole | 5 | 45 | 30x20x20 |
| EC-812 | Magnet:permanent;alnico;90N;with hole;Mount.hole diam:5mm | with hole | 5 | 90 | 40x25x25 |
| EC-813 | Magnet:permanent;alnico;115N;with hole;Mount.hole diam:5mm | with hole | 5 | 115 | 45x30x30 |
| EC-814 | Magnet:permanent;alnico;230N;with hole;Mount.hole diam:7.9mm | with hole | 7.9 | 230 | 57x35x44.5 |
| EC-815 | Magnet:permanent;alnico;370N;with hole;Mount.hole diam:7.9mm | with hole | 7.9 | 370 | 70x41.3x57.2 |
| EC-816 | Magnet:permanent;alnico;460N;with hole;Mount.hole diam:9.5mm | with hole | 9.5 | 460 | 79.4x54x82.6 |
| EC-817 | Magnet:permanent;alnico;340N;w/o holes;horseshoe | w/o holes | - | 340 | 60.3x39.7x62 |
| EC-818 | Magnet:permanent;alnico;590N;w/o holes;horseshoe | w/o holes | - | 590 | 79.4x54x85.7 |