| Manufacturer | LITTELFUSE |
| Type of magnet | permanent |
| Symbol | Body dimensions | Material | Related items |
|---|---|---|---|
| [mm] | |||
| 57020-000 | Ø5.1x15.24 | AlNiCo-5 | 59020-010 |
| 57022-000 | Ø5.8x25.4 | AlNiCo-5 | 59022-1-S-02-A, 59022-1-T-02-A, 59022-3-S-02-A, 59022-3-T-02-A |
| 57025-000 | Ø6.22x25.4 | AlNiCo-5 | 59025-010, 59025-030, 59025-040, 59025-1-S-02-A, 59025-1-S-05-A, 59025-1-T-02-F, 59025-3-T-02-A, 59025-3-T-02-F |
| 57040-000 | Ø10.7x31 | NdFeB | 59040-1-U-02-A, 59040-3-T-02-A, 59040-3-U-02-A, 59040-4-S-02-A, 59040-4-U-02-A |
| 57065-000 | Ø8x38.1 | AlNiCo-5 | 59065-010, 59065-020, 59065-030, 59065-1-S-02-A |
| 57070-000 | Ø8x38.1 | AlNiCo-5 | 59070-010, 59070-030, 59070-1-T-02-A, 59070-1-T-02-F, 59070-3-T-02-F, 59070-3-T-05-F |
| 57135-000 | 28.57x19.05x6.35 | AlNiCo-5 | 59135-010, 59135-020, 59135-030, 59135-1-S-02-A, 59135-2-T-02-A |
| 57140-000 | 23x14x6 | AlNiCo-5 | 59140-010, 59140-020, 59140-040, 59140-1-S-02-A, 59140-2-T-02-F, 59140-3-S-02-A, 59140-4-S-05-A, 59140-4-T-02-F |
| 57145-000 | 28.57x19.05x6.35 | AlNiCo-5 | 59145-010, 59145-020, 59145-030, 59145-040, 59145-1-T-02-A, 59145-1-T-02-F, 59145-4-T-02-A, 59145-4-T-02-F |
| 57150-000 | 28.57x14.28x6.35 | AlNiCo-5 | 59150-010, 59150-1-S-02-A, 59150-1-S-05-A |