| Magnet | permanent |
| Symbol | Magnetic material | Material | Residual magnetism | Body dim. | Dimensions |
|---|---|---|---|---|---|
| [mT] | [mm] | ||||
| MM2 | - | AlNiCo500 | 1240 | 32.4x16.7x10 | Fig. 1. |
| MM3 | - | AlNiCo500 | 1210 | Ø7.6x27 | Fig. 2. |
| MM4 | - | AlNiCo500 | 1210 | 23.2x14x6.1 | Fig. 3. |
| MM312 | - | AlNiCo500 | 1150 | Ø3x12 | Fig. 4. |
| MM419 | - | AlNiCo500 | 1210 | Ø4x19 | Fig. 5. |
| MM522 | - | AlNiCo500 | 1210 | Ø5.5x22 | Fig. 6. |
| MMS304 | - | SmCo | 900 | Ø3x4 | Fig. 7. |
| MMS504 | - | SmCo | 900 | Ø5x4 | Fig. 8. |
| MMS1052 | - | SmCo | 115 | 10x5x1.9 | Fig. 9. |
| MMS1052-B | neodymium | NdFeB | 115 | 10x5x1.9 | Fig. 9. |
| MMS815 | neodymium | NdFeB | 1150 | Ø8x15 | Fig. 10. |
| MM193232 | - | AlNiCo500 | - | 19x3.2x3.2 | - |