| Manufacturer | Eclipse Magnetics |
| Type of magnet | permanent |
| Magnetic material | NdFeB |
| Shape | disk |
| Enclosure material | rubber, steel |
| Quantity in set/package | 2pcs. |
| Symbol | Product description | Manufacturer's part number | Ver. | Thickness | Height | Diameter | Force | Thread | Thread length |
|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [N] | [mm] | |||||
| EC-E851 | Magnet:permanent;NdFeB;49N;Ø:22mm;H:12.5mm;rubber,steel;disk | E851 | with stud bolt | 6 | 12.5 | 22 | 49 | M4 | 6.5 |
| EC-E851/1 | Magnet:permanent;NdFeB;49N;Ø:22mm;H:11.5mm;rubber,steel;disk | E851/1 | with internal thread | 6 | 11.5 | 22 | 49 | M4 | - |
| EC-E851/2 | Magnet:permanent;NdFeB;5N;Ø:22mm;H:12.5mm;rubber,steel;disk | E851/2 | with internal thread | 6 | 12.5 | 22 | 5 | M4 | - |
| EC-E853 | Magnet:permanent;NdFeB;83N;Ø:43mm;H:21mm;rubber,steel;disk | E853 | with stud bolt | 6 | 21 | 43 | 83 | M6 | 15 |
| EC-E853/1 | Magnet:permanent;NdFeB;83N;Ø:43mm;H:10.5mm;rubber,steel;disk | E853/1 | with internal thread | 6 | 10.5 | 43 | 83 | M4 | - |
| EC-E853/2 | Magnet:permanent;NdFeB;8.5N;Ø:43mm;H:21mm;rubber,steel;disk | E853/2 | with internal thread | 6 | 21 | 43 | 8.5 | M6 | - |
| EC-E854 | Magnet:permanent;NdFeB;176N;Ø:66mm;H:23.5mm;rubber,steel | E854 | with stud bolt | 8.5 | 23.5 | 66 | 176 | M8 | 15 |
| EC-E854/1 | Magnet:permanent;NdFeB;176N;Ø:66mm;H:15mm;rubber,steel;disk | E854/1 | with internal thread | 8.5 | 15 | 66 | 176 | M5 | - |
| EC-E854/2 | Magnet:permanent;NdFeB;18N;Ø:66mm;H:23.5mm;rubber,steel;disk | E854/2 | with internal thread | 8.5 | 23.5 | 66 | 18 | M8 | - |
| EC-E855 | Magnet:permanent;NdFeB;412N;Ø:88mm;H:23.5mm;rubber,steel | E855 | with stud bolt | 8.5 | 23.5 | 88 | 412 | M8 | 15 |
| EC-E855/1 | Magnet:permanent;NdFeB;412N;Ø:88mm;H:17mm;rubber,steel;disk | E855/1 | with internal thread | 8.5 | 17 | 88 | 412 | M8 | - |
| EC-E855/2 | Magnet:permanent;NdFeB;42N;Ø:88mm;H:23.5mm;rubber,steel;disk | E855/2 | with internal thread | 8.5 | 23.5 | 88 | 42 | M8 | - |