| Manufacturer | Eclipse Magnetics |
| Type of magnet | permanent |
| Magnetic material | NdFeB |
| Shape | disk |
| Plating material | nickel |
| Symbol | Quantity in set/package | Diameter | Height | Force |
|---|---|---|---|---|
| [pcs.] | [mm] | [mm] | [N] | |
| EC-N800 | 10 | 3 | 2 | 3 |
| EC-N801 | 10 | 4 | 2 | 4 |
| EC-N802 | 10 | 4 | 3 | 7 |
| EC-N803 | 10 | 4 | 4 | 9 |
| EC-N804 | 10 | 5 | 2 | 5 |
| EC-N805 | 10 | 5 | 3 | 8 |
| EC-N806 | 10 | 5 | 5 | 127 |
| EC-N807 | 10 | 6 | 3 | 10 |
| EC-N808 | 10 | 6 | 4 | 127 |
| EC-N809 | 10 | 8 | 4 | 17 |
| EC-N810 | 10 | 8 | 5 | 21 |
| EC-N811 | 10 | 9 | 3 | 16 |
| EC-N812 | 10 | 10 | 3 | 16 |
| EC-N813 | 10 | 10 | 5 | 26 |
| EC-N814 | 3 | 15 | 3 | 25 |
| EC-N815 | 3 | 20 | 3 | 32 |
| EC-N824 | 10 | 6 | 6 | 20 |
| EC-N825 | 10 | 8 | 3 | 13 |
| EC-N826 | 10 | 10 | 2 | 11 |
| EC-N827 | 10 | 12 | 2 | 13 |
| EC-N828 | 10 | 12 | 3 | 21 |
| EC-N829 | 5 | 15 | 5 | 40 |
| EC-N830 | 5 | 20 | 5 | 54 |
| EC-N831 | 5 | 25 | 5 | 88 |
| EC-N835 | 50 | 3 | 1 | 1 |
| EC-N836 | 50 | 4 | 1 | 2 |
| EC-N837 | 50 | 5 | 1 | 2 |
| EC-N838 | 50 | 6 | 1 | 3 |
| EC-N839 | 50 | 8 | 1 | 4 |
| EC-N840 | 50 | 9 | 1 | 4 |
| EC-N841 | 50 | 10 | 1 | 5 |
| EC-N842 | 50 | 12 | 1 | 6 |
| EC-N843 | 50 | 15 | 1 | 7 |
| EC-N816 | - | 20 | 10 | 103 |