| Manufacturer | BITNER |
| Type of wire | mains |
| Shield structure | unshielded |
| Rated volt. | 150V |
| Kind of core | Cu |
| Operating temperature | -40...80°C |
| Insulation colour | red |
| Wire insulation material | LSZH |
| Resistance to | fire |
| Application | construction; alarm instalations; fire-fighting installations; signal transmission; indoor; outdoor |
| Kind of material | halogen free |
| Core | wire |
| Øext. cable | 4mm |
| Core diameter | 0.8mm |
| Core marking | coloured numbered |
| Number of cores | 2 |
| Earth core | none |
| CPR standard | B2ca |
| Symbol | Product description |
|---|---|
| BITNER-BF0001 | Wire:mains;BiTflame A;1x2x0.8mm;LSZH;red;Core:Cu;Øcable:4mm |