| Manufacturer | BITNER |
| Type of wire | mains |
| Shield structure | shielded, Al-PET foil |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -40...80°C |
| Insulation colour | white |
| Core marking | colours without colour repetition |
| Earth core | none |
| CPR standard | no classification |
| Wire cross-section shape | round |
| Core diameter | 0.5mm |
| Application | intercoms; indoor |
| Wire insulation material | PVC |
| Kind of material | no flame propagation, flame retardant |
| Symbol | Øext. cable | Number of cores |
|---|---|---|
| [mm] | ||
| BITNER-LA0151 | 4.2 | 4 |
| BITNER-LA0152 | 4.4 | 6 |
| BITNER-LA0153 | 4.8 | 8 |
| BITNER-LA0154 | 5 | 10 |