Mains; BITNER; Shield structure: shielded twofold

Manufacturer
Type of wiremains
Shield structureshielded twofold, Al foil, tinned copper braid
Rated volt.600V/1kV
Kind of coreCu
Corestranded
Operating temperature-40...90°C
Insulation colourblack
Core markingcolours + ground wire
Number of cores6
Earth coreyellow-green
CPR standardno classification
Resistance toUV rays
Flexibility class5
Applicationindustrial applications;
for direct burial;
indoor;
outdoor
Wire insulation materialLSZH
Kind of materialhalogen free, no flame propagation, flame retardant
Symbol Øext. cable Core section
[mm] [mm2]
BITNER-IP2601 12.3 0.5; 2.5
BITNER-IP2602 13.2 0.75; 4
BITNER-IP2603 14.3 1; 6
BITNER-IP2605 19.1 2.5; 16
BITNER-IP2606 23.3 4; 25
BITNER-IP2607 25.7 6; 35
BITNER-IP2608 29.6 10; 50
BITNER-IP2609 34.3 10; 70
BITNER-IP2610 38.2 16; 95