| Manufacturer | BITNER |
| Type of wire | mains |
| Shield structure | unshielded |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -30...70°C |
| Wire insulation material | PVC |
| Insulation colour | black |
| Core marking | colours without colour repetition |
| Earth core | none |
| CPR standard | no classification |
| Resistance to | UV rays |
| Application | for direct burial; indoor; outdoor |
| Features | copper tape |
| Kind of material | no flame propagation, flame retardant |
| Øext. cable | 12.1mm |
| Number of cores | 2 |
| Core section | 1.5mm2 |
| Symbol | Product description |
|---|---|
| BITNER-EM2101 | Wire;YKYektmy(żo);2x1.5mm2;wire;Cu;PVC;black;600V,1kV |