Mains; BITNER

Manufacturer
Type of wiremains
Shield structureunshielded
Rated volt.600V/1kV
Kind of coreCu
Corestranded
Operating temperature-40...80°C
Wire insulation materialPVC
Insulation colourblack
Kind of materialno flame propagation, flame retardant
Flexibility class5
CPR standardno classification
Resistance toUV rays
Applicationindustrial applications;
for direct burial;
indoor;
outdoor
Core markingblack, numbered + ground wire
Number of cores3
Earth coreyellow-green
Symbol Øext. cable Core section
[mm] [mm2]
BITNER-EM9739 9.6 1.5
BITNER-EM9745 10.8 2.5