| Manufacturer | BITNER |
| Type of wire | mains |
| Shield structure | unshielded |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Operating temperature | -30...80°C |
| Wire insulation material | PVC |
| Insulation colour | black |
| Core marking | colours without colour repetition + ground wire |
| Earth core | yellow-green |
| CPR standard | no classification |
| Resistance to | UV rays |
| Application | industrial applications; for direct burial; indoor; outdoor |
| Kind of material | no flame propagation |
| Symbol | Core | Øext. cable | Number of cores | Core section |
|---|---|---|---|---|
| [mm] | [mm2] | |||
| BITNER-EM3525 | wire | 9.6 | 3 | 1.5 |
| BITNER-EM3526 | wire | 10.4 | 3 | 2.5 |
| BITNER-EM3527 | wire | 11.4 | 3 | 4 |
| BITNER-EM3528 | wire | 12.5 | 3 | 6 |
| BITNER-EM3541 | wire | 10.3 | 4 | 1.5 |
| BITNER-EM3542 | wire | 11.2 | 4 | 2.5 |
| BITNER-EM3543 | wire | 12.3 | 4 | 4 |
| BITNER-EM3544 | wire | 13.5 | 4 | 6 |
| BITNER-EM3545 | wire | 15.5 | 4 | 10 |
| BITNER-EM3546 | wire | 19 | 4 | 16 |
| BITNER-EM3557 | wire | 11.1 | 5 | 1.5 |
| BITNER-EM3558 | wire | 12.1 | 5 | 2.5 |
| BITNER-EM3559 | wire | 13.4 | 5 | 4 |
| BITNER-EM3560 | wire | 14.7 | 5 | 6 |
| BITNER-EM3561 | wire | 16.9 | 5 | 10 |
| BITNER-EM3562 | wire | 20.7 | 5 | 16 |
| BITNER-EM3563 | stranded | 25.9 | 5 | 25 |
| BITNER-EM3564 | stranded | 29.1 | 5 | 35 |
| BITNER-EM3565 | stranded | 34.3 | 5 | 50 |
| BITNER-EM3566 | stranded | 38.7 | 5 | 70 |
| BITNER-EM3567 | stranded | 43.8 | 5 | 95 |