| Manufacturer | MOLEX |
| Cable | mains |
| Components | Mini-Fit Jr. |
| Wire insulation material | PVC |
| Kind | female |
| Insulation colour | black |
| Conform to the norm | UL 2464 |
| Contacts pitch | 4.2mm |
| Contact plating | tinned |
| Symbol | Pin | Layout | Cable length | Maximum current | Core diam. | Max. voltage |
|---|---|---|---|---|---|---|
| [m] | [A] | [AWG] | [V] | |||
| MX-215330-0200 | 2 | 1x2 | 0.18 | 6 | 16 | - |
| MX-215330-0205 | 2 | 1x2 | 0.5 | 6 | 16 | - |
| MX-215330-0210 | 2 | 1x2 | 1 | 6 | 16 | - |
| MX-215330-0220 | 2 | 1x2 | 2 | 6 | 16 | - |
| MX-215330-0230 | 2 | 1x2 | 3 | 6 | 16 | - |
| MX-215330-0300 | 3 | 1x3 | 0.18 | 6 | 16 | - |
| MX-215330-0305 | 3 | 1x3 | 0.5 | 6 | 16 | - |
| MX-215330-0310 | 3 | 1x3 | 1 | 6 | 16 | - |
| MX-215330-0320 | 3 | 1x3 | 2 | 6 | 16 | - |
| MX-215330-0330 | 3 | 1x3 | 3 | 6 | 16 | - |
| MX-215330-0400 | 4 | 1x4 | 0.18 | 6 | 16 | - |
| MX-215330-0405 | 4 | 1x4 | 0.5 | 6 | 16 | - |
| MX-215330-0410 | 4 | 1x4 | 1 | 6 | 16 | - |
| MX-215330-0420 | 4 | 1x4 | 2 | 6 | 16 | - |
| MX-215330-0430 | 4 | 1x4 | 3 | 6 | 16 | - |
| MX-215330-0500 | 5 | 1x5 | 0.18 | 6 | 16 | - |
| MX-215330-0505 | 5 | 1x5 | 0.5 | 6 | 16 | - |
| MX-215330-0510 | 5 | 1x5 | 1 | 6 | 16 | - |
| MX-215330-0520 | 5 | 1x5 | 2 | 6 | 16 | - |
| MX-215330-0530 | 5 | 1x5 | 3 | 6 | 16 | - |
| MX-215330-0600 | 6 | 1x6 | 0.18 | 6 | 16 | - |
| MX-215330-0605 | 6 | 1x6 | 0.5 | 6 | 16 | - |
| MX-215330-0610 | 6 | 1x6 | 1 | 6 | 16 | - |
| MX-215330-0620 | 6 | 1x6 | 2 | 6 | 16 | - |
| MX-215330-0630 | 6 | 1x6 | 3 | 6 | 16 | - |
| MX-245135-0205 | 2 | 2x1 | 0.5 | 8 | 18 | 300 |
| MX-245135-0220 | 2 | 2x1 | 2 | 8 | 18 | 300 |
| MX-245135-0405 | 4 | 2x2 | 0.5 | 7.5 | 18 | 300 |
| MX-245135-0410 | 4 | 2x2 | 1 | 7.5 | 18 | 300 |
| MX-245135-0420 | 4 | 2x2 | 2 | 7.5 | 18 | 300 |
| MX-245135-0605 | 6 | 2x3 | 0.5 | 6.5 | 18 | 300 |
| MX-245135-0610 | 6 | 2x3 | 1 | 6.5 | 18 | 300 |
| MX-245135-0620 | 6 | 2x3 | 2 | 6.5 | 18 | 300 |
| MX-245135-0805 | 8 | 2x4 | 0.5 | 6 | 18 | 300 |
| MX-245135-0810 | 8 | 2x4 | 1 | 6 | 18 | 300 |
| MX-245135-0820 | 8 | 2x4 | 2 | 6 | 18 | 300 |
| MX-245135-1010 | 10 | 2x5 | 1 | 5 | 18 | 300 |
| MX-245135-1020 | 10 | 2x5 | 2 | 5 | 18 | 300 |