| Manufacturer | MOLEX |
| Cable | mains |
| Components | EXTreme Guardian |
| Wire insulation material | PVC |
| Contacts pitch | 11mm |
| Kind | female |
| Max. voltage | 600V |
| Contact plating | gold-plated |
| Insulation colour | black |
| Core diam. | 6AWG |
| Symbol | Maximum current | Cable length | Layout | Pin |
|---|---|---|---|---|
| [A] | [m] | |||
| MX-216759-2025 | 60 | 2 | 1x2 | 2 |
| MX-216759-2026 | 60 | 4 | 1x2 | 2 |
| MX-216759-2027 | 60 | 6 | 1x2 | 2 |
| MX-216759-2035 | 50 | 2 | 1x3 | 3 |
| MX-216759-2036 | 50 | 4 | 1x3 | 3 |
| MX-216759-2037 | 50 | 6 | 1x3 | 3 |