| Type of connector | AC supply |
| Connector | plug |
| Kind | male |
| Number of pins | 3 |
| Urated | 250V AC |
| Inom | 16A |
| Mechanical mounting | for cable |
| Pin configuration | 2P+PE |
| Type | round; with earthing |
| Symbol | Manufacturer | Spatial orientation | Electrical mounting | Wire | Type | IP rating | Colour |
|---|---|---|---|---|---|---|---|
| [mm2] | |||||||
| LOG-LPS228 | LOGILINK | angled | screw terminal | 1.5 | ultra flat; Uni-Schuko | IP20 | white |
| PD.3101N | PAWBOL | straight | - | - | Uni-Schuko | IP44 | white |
| PD.3148 | PAWBOL | straight | - | - | Uni-Schuko | IP65 | black |
| PD.3158 | PAWBOL | straight | - | - | Uni-Schuko | IP44 | black |
| PD.3158L | PAWBOL | straight | - | - | Uni-Schuko | IP44 | black |
| W-10128 | PLASTROL | angled 90° | - | - | - | white | |
| W-97407 | PLASTROL | angled 90° | - | - | - | white |