| Manufacturer | AS SCHWABE |
| Cable | mains |
| Rated voltage | 230V |
| Insulation colour | black |
| Wire insulation material | rubber |
| IP rating | IP44 |
| Ioper. max | 16A |
| Application | construction; indoor; outdoor |
| Conform to the norm | DIN EN 50525-2 DIN VDE 0620-2-1 IEC 60309 |
| Symbol | Number of cores | Kind of cable | Cable length | Structure | Ver. | Core section | Connector variant |
|---|---|---|---|---|---|---|---|
| [m] | [mm2] | ||||||
| AS-70532 | 2 | H05RN-F | 3 | CEE 7/17 (C) plug; cables | without earthing | 1 | - |
| AS-70530 | 2 | H05RN-F | 5 | CEE 7/17 (C) plug; cables | without earthing | 1 | - |
| AS-70552 | 2 | H07RN-F | 5 | CEE 7/17 (C) plug; cables | without earthing | 1 | UNI-Schuko plug |
| AS-70556 | 2 | H07RN-F | 3 | CEE 7/17 (C) plug; cables | without earthing | 1.5 | UNI-Schuko plug |
| AS-70558 | 2 | H07RN-F | 5 | CEE 7/17 (C) plug; cables | without earthing | 1.5 | UNI-Schuko plug |
| AS-60376 | 3 | H05RN-F | 3 | CEE 7/7 (E/F) plug; cables | with earthing | 1 | UNI-Schuko plug |
| AS-60379 | 3 | H07RN-F | 4.5 | CEE 7/7 (E/F) plug; cables | with earthing | 1.5 | UNI-Schuko plug |
| AS-70910 | 3 | H07RN-F | 10 | CEE 7/7 (E/F) plug; cables | with earthing | 1.5 | UNI-Schuko plug |
| AS-70912 | 3 | H07RN-F | 15 | CEE 7/7 (E/F) plug; cables | with earthing | 1.5 | UNI-Schuko plug |