| Manufacturer | TDK-LAMBDA |
| Type of power supply | switching |
| Usup | 85...265V AC |
| Number of outputs | 1 |
| Operating temperature | -10...70°C |
| Features | cooling active |
| Insulation voltage | 3kV |
| Mounting | mounting holes |
| Application | industry, telecommunication |
| Electrical connection | JST socket |
| Manufacturer series | ZWS10-50C |
| Conform to the norm | CE IEC |
| Symbol | Additional functions | Power | Power consumption without load | Kind of power supply | Efficiency | Iout | Body dim. | Output voltage | Output voltage |
|---|---|---|---|---|---|---|---|---|---|
| [W] | [mW] | [%] | [A] | [mm] | [V DC] | [V] | |||
| ZWS10C-12 | - | 10.8 | <200 | AC/DC, open | 83 | 900m | 63.5x45.74x19.1 | 12 | 12 |
| ZWS10C-15 | - | 10.5 | <200 | AC/DC, open | 84 | 700m | 63.5x45.74x19.1 | 15 | 15 |
| ZWS10C-24 | - | 12 | <200 | AC/DC, open | 85 | 500m | 63.5x45.74x19.1 | 24 | 24 |
| ZWS10C-5 | - | 10 | <200 | AC/DC, open | 78 | 2 | 63.5x45.74x19.1 | 5 | 5 |
| ZWS15C-12 | - | 20.4 | <100 | AC/DC, open | 83 | 1.7 | 63.5x45.74x19.1 | 12 | 12 |
| ZWS15C-15 | - | 20.3 | <100 | AC/DC, open | 84 | 1.35 | 63.5x45.74x19.1 | 15 | 15 |
| ZWS15C-24 | - | 20.4 | <100 | AC/DC, open | 85 | 850m | 63.5x45.74x19.1 | 24 | 24 |
| ZWS15C-5 | - | 15 | <100 | AC/DC, open | 78 | 3 | 63.5x45.74x19.1 | 5 | 5 |
| ZWS30C-12 | - | 35 | <200 | AC/DC, open | 86 | 2.92 | 76.2x50.8x24.2 | 12 | 12 |
| ZWS30C-15 | - | 35 | <200 | AC/DC, open | 87 | 2.33 | 76.2x50.8x24.2 | 15 | 15 |
| ZWS30C-24 | - | 35 | <200 | AC/DC, open | 88 | 1.46 | 76.2x50.8x24.2 | 24 | 24 |
| ZWS30C-5 | - | 20 | <200 | AC/DC, open | 82 | 4 | 76.2x50.8x24.2 | 5 | 5 |
| ZWS50C-12 | remote sense | 60 | <500 | open | 86 | 5 | 76.2x50.8x26.7 | 12 | 12 |
| ZWS50C-15 | remote sense | 60 | <500 | AC/DC, open | 87 | 4 | 76.2x50.8x26.7 | 15 | 15 |
| ZWS50C-24 | remote sense | 60 | <500 | AC/DC, open | 87 | 2.5 | 76.2x50.8x26.7 | 24 | 24 |
| ZWS50C-48 | remote sense | 60 | <500 | AC/DC, open | 88 | 1.25 | 76.2x50.8x26.7 | 48 | 48 |
| ZWS50C-5 | remote sense | 35 | <500 | AC/DC, open | 81 | 7 | 76.2x50.8x26.7 | 5 | 5 |