Type of power supply: switching; Manufacturer: TDK-LAMBDA

Manufacturer
Type of power supplyswitching
Number of outputs1
Featurescooling active
Conform to the normCE
Symbol Usup Operating temperature Insulation voltage Mounting Additional functions Power Application Electrical connection Protection Power consumption without load Manufacturer series Kind of power supply Efficiency Iout Body dim. Output voltage Supply voltage Output voltage range Dimensions
[V AC] [°C] [kV] [W] [mW] [%] [A] [mm] [V] [V DC] [V DC] ["]
CUS250M-12-C 85...264 -20...85 - M3 screw PFC 250 medical applications, industry, telecommunication JST socket fuse <500 CUS250M - 94 20.83 50.8x101.6x39.5 12 - 12...13.2 2x4
CUS250M-12-CG 80...264 -20...85 - M3 screw PFC 250 medical applications, industry, telecommunication JST socket fuse <500 CUS250M - 94 20.83 50.8x101.6x39.5 12 - 12...13.2 2x4
CUS250M-12-CJ 80...264 -20...85 - M3 screw PFC; remote sense 250 medical applications, industry, telecommunication JST socket fuse <500 CUS250M - 94 20.83 50.8x101.6x39.5 12 - 12...13.2 2x4
CUS250M-12-F 85...264 -20...85 4 M3 screw PFC 250 medical applications JST socket fuse <500 CUS250M AC/DC, open 94 20.83 64x119.2x60.6 12 - 12...13.2 2x4
CUS250M-12-FG 85...264 -20...85 - M3 screw PFC 250 medical applications, industry, telecommunication JST socket fuse <500 CUS250M - 94 20.83 64x119.2x60.6 12 - 12...13.2 2x4
CUS250M-12-FJ 85...264 -20...85 4 M3 screw PFC; remote sense 250 medical applications JST socket fuse <500 CUS250M AC/DC, open 94 20.83 64x119.2x60.6 12 - 12...13.2 2x4
CUS250M-12-G 85...264 -20...85 - M3 screw PFC 250 medical applications, industry, telecommunication JST socket fuse <500 CUS250M - 94 20.83 50.8x101.6x39.5 12 - 12...13.2 2x4
CUS250M-12-J 85...264 -20...85 4 M3 screw PFC; remote sense 250 medical applications JST socket fuse <500 CUS250M AC/DC, open 94 20.83 50.8x101.6x39.5 12 - 12...13.2 2x4
CUS250M-15 80...264 -20...85 4 M3 screw PFC 250 medical applications, industry JST socket fuse <500 CUS250M open 94 16.66 50.8x101.6x39.5 15 - 15...16.5 2x4
CUS250M-15-F 80...264 -20...85 4 M3 screw PFC 250 medical applications JST socket fuse <500 CUS250M - 94 16.66 64x119.2x60.6 15 - 15...16.5 2x4
CUS250M-15-FG 80...264 -20...85 - M3 screw PFC 250 medical applications, industry, telecommunication JST socket fuse <500 CUS250M - 94 16.66 64x119.2x60.6 15 - 15...16.5 2x4
CUS250M-15-FJ 80...264 -20...85 4 M3 screw PFC; remote sense 250 medical applications, industry JST socket fuse <500 CUS250M LED 94 16.66 64x119.2x60.6 15 - 15...16.5 2x4
CUS250M-18 80...264 -20...85 4 M3 screw PFC 250 medical applications, industry JST socket fuse <500 CUS250M open 94 13.88 50.8x101.6x39.5 18 - 18...19.8 2x4
CUS250M-18-F 80...264 -20...85 4 M3 screw PFC 250 medical applications JST socket fuse <500 CUS250M - 94 13.88 64x119.2x60.6 18 - 18...19.8 2x4
CUS250M-18-FG 80...264 -20...85 - M3 screw PFC 250 medical applications, industry, telecommunication JST socket fuse <500 CUS250M - 94 13.88 64x119.2x60.6 18 - 18...19.8 2x4
CUS250M-18-FJ 80...264 -20...85 4 M3 screw PFC; remote sense 250 medical applications, industry JST socket fuse <500 CUS250M LED 94 13.88 64x119.2x60.6 18 - 18...19.8 2x4
CUS250M-24-C 85...264 -20...85 - M3 screw PFC 250 medical applications, industry, telecommunication JST socket fuse <500 CUS250M - 94 10.41 50.8x101.6x39.5 24 - 24...26.4 2x4
CUS250M-24-CG 80...264 -20...85 - M3 screw PFC 250 medical applications, industry, telecommunication JST socket fuse <500 CUS250M - 94 10.41 50.8x101.6x39.5 24 - 24...26.4 2x4
CUS250M-24-CJ 80...264 -20...85 - M3 screw PFC; remote sense 250 medical applications, industry, telecommunication JST socket fuse <500 CUS250M - 94 10.41 50.8x101.6x39.5 24 - 24...26.4 2x4
CUS250M-24-F 85...264 -20...85 4 M3 screw PFC 250 medical applications JST socket fuse <500 CUS250M AC/DC, open 94 10.41 64x119.2x60.6 24 - 24...26.4 2x4
CUS250M-24-FG 85...264 -20...85 - M3 screw PFC 250 medical applications, industry, telecommunication JST socket fuse <500 CUS250M - 94 10.41 64x119.2x60.6 24 - 24...26.4 2x4
CUS250M-24-FJ 85...264 -20...85 4 M3 screw PFC; remote sense 250 medical applications JST socket fuse <500 CUS250M AC/DC, open 94 10.41 64x119.2x60.6 24 - 24...26.4 2x4
CUS250M-24-G 85...264 -20...85 - M3 screw PFC 250 medical applications, industry, telecommunication JST socket fuse <500 CUS250M - 94 10.41 50.8x101.6x39.5 24 - 24...26.4 2x4
CUS250M-24-J 85...264 -20...85 4 M3 screw PFC; remote sense 250 medical applications JST socket fuse <500 CUS250M AC/DC, open 94 10.41 50.8x101.6x39.5 24 - 24...26.4 2x4
CUS250M-28 80...264 -20...85 4 M3 screw PFC 250 medical applications, industry JST socket fuse <500 CUS250M open 94 8.92 50.8x101.6x39.5 28 - 28...30.8 2x4
CUS250M-28-F 80...264 -20...85 4 M3 screw PFC 250 medical applications JST socket fuse <500 CUS250M - 94 8.92 64x119.2x60.6 28 - 28...30.8 2x4
CUS250M-28-FG 80...264 -20...85 - M3 screw PFC 250 medical applications, industry, telecommunication JST socket fuse <500 CUS250M - 94 8.92 64x119.2x60.6 28 - 28...30.8 2x4
CUS250M-28-FJ 80...264 -20...85 4 M3 screw PFC; remote sense 250 medical applications, industry JST socket fuse <500 CUS250M LED 94 8.92 64x119.2x60.6 28 - 28...30.8 2x4
CUS250M-36 80...264 -20...85 4 M3 screw PFC 250 medical applications, industry JST socket fuse <500 CUS250M open 94 6.94 50.8x101.6x39.5 36 - 36...39.6 2x4
CUS250M-36-F 80...264 -20...85 4 M3 screw PFC 250 medical applications JST socket fuse <500 CUS250M - 94 6.94 64x119.2x60.6 36 - 36...39.6 2x4
CUS250M-36-FG 80...264 -20...85 - M3 screw PFC 250 medical applications, industry, telecommunication JST socket fuse <500 CUS250M - 94 6.94 64x119.2x60.6 36 - 36...39.6 2x4
CUS250M-36-FJ 80...264 -20...85 4 M3 screw PFC; remote sense 250 medical applications, industry JST socket fuse <500 CUS250M LED 94 6.94 64x119.2x60.6 36 - 36...39.6 2x4
CUS250M-48 80...264 -20...85 4 M3 screw PFC 250 medical applications, industry JST socket fuse <500 CUS250M open 94 5.2 50.8x101.6x39.5 48 - 48...52.8 2x4
CUS250M-48-F 80...264 -20...85 4 M3 screw PFC 250 medical applications JST socket fuse <500 CUS250M - 94 5.2 64x119.2x60.6 48 - 48...52.8 2x4
CUS250M-48-FG 80...264 -20...85 - M3 screw PFC 250 medical applications, industry, telecommunication JST socket fuse <500 CUS250M - 94 5.2 64x119.2x60.6 48 - 48...52.8 2x4
CUS250M-48-FJ 80...264 -20...85 4 M3 screw PFC; remote sense 250 medical applications, industry JST socket fuse <500 CUS250M LED 94 5.2 64x119.2x60.6 48 - 48...52.8 2x4
CUS350MP-1000-24 85...265 -20...70 4 PCB PFC 0.35k medical applications, industry JST socket - - CUS350MP open 94 14.6 183x88x44 24 120...370 24...26.4 -
CUS350MP-1000-30 85...265 -20...70 4 M4 screw remote sense 0.35k medical applications, industry JST socket - - CUS350MP open 94 11.65 183x88x44 30 120...370 27...30 -
CUS350MP-1000-36 85...265 -20...70 4 M4 screw remote sense 349.2 medical applications, industry JST socket - - CUS350MP open 94 9.7 183x88x44 36 120...370 36...42 -
CUS350MP-1000-48 85...265 -20...70 4 PCB PFC 0.35k medical applications, industry JST socket - - CUS350MP open 94 7.3 183x88x44 48 120...370 45...48 -
CUS500M1-12 85...265 -20...70 4 M4 screw - 0.5k medical applications, industry JST socket, screw - - CUS500M1 open 95.5 25 127x76.2x37 12 - - 3x5
CUS500M1-19 85...265 -20...70 4 M4 screw - 501.6 medical applications, industry JST socket, screw - - CUS500M1 open 95.5 15.8 127x76.2x37 19 - - 3x5
CUS500M1-24 85...265 -20...70 4 M4 screw - 501.6 medical applications, industry JST socket, screw - - CUS500M1 open 96 12.5 127x76.2x37 24 - - 3x5
CUS500M1-28 85...265 -20...70 4 M4 screw - 501.2 medical applications, industry JST socket, screw - - CUS500M1 open 96 10.7 127x76.2x37 28 - - 3x5
CUS500M1-32 85...265 -20...70 4 M4 screw - 502.4 medical applications, industry JST socket, screw - - CUS500M1 open 96 9.4 127x76.2x37 32 - - 3x5
CUS500M1-36 85...265 -20...70 4 M4 screw - 0.5k medical applications, industry JST socket, screw - - CUS500M1 open 96 8.3 127x76.2x37 36 - - 3x5
CUS500M1-48 85...265 -20...70 4 M4 screw - 504 medical applications, industry terminal block - - CUS500M1 AC/DC, open 96 6.3 127x76.2x37 48 - - 3x5