| Manufacturer | TDK-LAMBDA |
| Type of power supply | switching |
| Usup | 85...264V AC |
| Number of outputs | 1 |
| Operating temperature | -20...70°C |
| Insulation voltage | 3kV |
| Electrical connection | terminal block |
| Kind of power supply | LED |
| Features | cooling active |
| Conform to the norm | CE cURus |
| Additional functions | delivered with fan |
| Application | industry, telecommunication |
| Symbol | Power | Manufacturer series | Efficiency | Iout | Body dim. | Output voltage |
|---|---|---|---|---|---|---|
| [W] | [%] | [A] | [mm] | [V] | ||
| GUS1000-12 | 0.8k | GUS1000 | 93 | 66.7 | 101.6x41x177.8 | 12 |
| GUS1000-24 | 1k | GUS1000 | 95 | 41.7 | 101.6x41x177.8 | 24 |
| GUS1000-36 | 1k | GUS1000 | 95.3 | 27.8 | 101.6x41x177.8 | 36 |
| GUS1000-48 | 1k | GUS1000 | 95.5 | 20.9 | 101.6x41x177.8 | 48 |
| GUS600-12 | 600 | GUS600 | 94 | 50 | 101.6x41x152.4 | 12 |
| GUS600-24 | 600 | GUS600 | 95 | 25 | 101.6x41x152.4 | 24 |
| GUS600-36 | 601.2 | GUS600 | 95 | 16.7 | 101.6x41x152.4 | 36 |
| GUS600-48 | 604.8 | GUS600 | 95 | 12.6 | 101.6x41x152.4 | 48 |