Meter: insulation resistance

Meter: insulation resistance, U1451A, U1452A, U1452AT, U1453A, U1461A, MW9091, MW9090, MW9092 |EN|
Type of meterinsulation resistance
Battery/ rechargeable batterybattery LR6 AA 1,5V x4
Manufacturer:
  • SEFRAM
Continuity test:
  • acoustic indication
Conform to the norm:
  • CAT IV 600V
  • EN 61010
Dimensions:
  • 90x206x51mm
Display:
  • LCD
Power supply:
  • battery LR6 AA 1,5V x4
Equipment:
  • user's manual
  • crocodile clips
  • test leads
Measurement:
  • AC voltage
  • DC voltage
  • resistance
  • insulation resistance
Features:
  • automatic power-off
  • impact resistant holster
  • overvoltage protection
  • low battery indicator
  • polarization index (PI) and dielelectric absorption ratio (DAR)
Insulation resistance measuring ranges:
  • 20GΩ
AC voltage measuring accuracy:
  • ±(2% + 5 digit)
Resistance measuring accuracy:
  • ±(2%+5 digit)
DC voltage measuring accuracy:
  • ±(2% + 5 digit)
Insulation resistance measuring accuracy:
  • ±(3% + 5digit)
Symbol Product description
MW9092 Meter:insulation resistance;LCD;R range:600Ω,6kΩ,60kΩ,600kΩ