| Type of meter | temperature |
| Kind of meter | digital, mounting |
| Display | LCD |
| Measurement | temperature |
| Disp. height 1 | 13mm |
| Dimensions (W x H x D) | 52.5x28x15mm |
| Mounting hole dimensions | 25x52mm |
| Mechanical mounting | suction lifter, snap fastener |
| Battery/ rechargeable battery | battery LR44 1,5V x1 |
| Power supply | battery LR44 1,5V x1 |
| Measuring unit | °C |
| Temperature measurement accuracy | ±1°C |
| Symbol | MOD-TEMP102A |
|---|---|
| Temperature measuring range [°C] | |
| - -50...70 | x |
| Measuring resolution | |
| - 0,1°C (-19,9...70°C), 1°C (-50...-19,9°C) | x |
| Symbol | Mounting |
|---|---|
| MOD-TEMP102A | on panel |