Manometer; CHAUVIN ARNOUX

Manufacturer
DisplayLCD
Illuminationyes
InterfaceBluetooth;
USB
Battery/ rechargeable batterybattery LR6 AA 1,5V x3
Type of metermanometer
IP ratingIP20
Producer guarantee (months)24
Pressure measuring range-24.5...24.5mbar
Pressure measuring resolution0.01mbar
Velocity measuring range2...60m/s
Velocity measuring resolution0.1m/s
Symbol CA-1550 CA-1550-KIT
Air flow measuring range [m3/s] 0...9999 0...9999
Temperature measuring range [°C]
- -10...60 x x
Power supply
- battery LR6 AA 1,5V x3 x x
Dimensions [mm] 150x72x32 150x72x32
Measurement
- pressure x x
- air flow x x
- air velocity x x
- temperature x x
Equipment:
  • 2 transparent connection hoses
  • manufacturer's calibration certificate
  • soft case
  • user's manual
  • USB cable
  • Pitot tube (CA-1550-KIT)
Features:
  • HOLD function
  • MIN/MAX/AVG function