Manometer; differential; PEAKTECH

Type of metermanometer
InterfaceUSB
Manufacturer
Kind of meterdifferential
Symbol Display Illumination Pressure measuring range Measuring unit Measurement Power supply Features Body dimensions Equipment Temperature measuring range Battery/ rechargeable battery Measurement memory Software Velocity measuring range Temperature measurement accuracy Pressure measuring accuracy
[mbar] [mm] [°C] [°C] [%]
PKT-P5144 LCD yes 0...200 bar, cm H2O, ft H2O, in H2O, in Hg, kg/cm2, kPa, mbar, mm Hg, ozin2, psi pressure, differential pressure battery LR03 AAA 1,5V x3 automatic power-off; HOLD function; MIN/MAX/AVG function; low battery indicator - - - - - - - - ±0.3
PKT-P5145 - - 0...50 bar, CFM, CMM, ft/min, in H2O, km/h, knots, m/s, mm H2O, mph, Pa, psi, °C, °F pressure, air flow, air velocity, differential pressure battery 6LR61 9V x1 automatic power-off; HOLD function; MIN/MAX/AVG function; zeroing function 203x75x50 user's manual; USB cable; case; Pitot tube; connection hose 0...50 battery 6LR61 9V x1 99 included 1...80m/s, 2...154.6knots, 2.25...178.66mph, 3.5...288km/h, 200...15733ft/min ±1 ±0.3
PKT-P5150 - - - bar, cm H2O, ft H2O, in H2O, in Hg, kg/cm2, kPa, mm Hg, ozin2, psi pressure, differential pressure battery 6LR61 9V x1 automatic power-off; HOLD function 75x203x50 adapter AC; user's manual; USB cable; case; connection hose - battery 6LR61 9V x1 - included - - -