| Type of meter | manometer |
| Kind of display used | LCD |
| Software | included |
| Interface | USB |
| Power supply | battery 6LR61 9V x1 |
| Dimensions | 210x75x50mm |
| Battery/ rechargeable battery | battery 6LR61 9V x1 |
| Connectors for the country | Europe, Great Britain |
| Illumination | yes |
| Measuring unit | bar, cm H2O, ft H2O, in H2O, in Hg, kg/cm2, kPa, mbar, mm Hg, ozin2, psi |
| Symbol | HD700 | HD750 | HD755 |
|---|---|---|---|
| Pressure measuring range [psi] | |||
| - 0.001...0.5 | x | ||
| - 0.001...2 | x | ||
| - 0.001...5 | x | ||
| Measurement accuracy | |||
| - ±0,3% | x | x | x |